New at Mouser: Microchip Technology MCP16701 PMIC for High-Performance Network and Industrial IoT Applications

För omedelbar lansering

Anslut till oss


Learn more about the MCP16701 PMIC
Learn more about the MCP16701 PMIC

August 20, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new MCP16701 power management integrated circuit (PMIC) from Microchip Technology. The MCP16701 is designed for high-performance microprocessor (MPU) and field-programmable gate array (FPGA) designers requiring a compact and flexible power management solution for wireline access networks, cellular infrastructure, defense, commercial aviation, and industrial IoT applications.

The Microchip Technology MCP16701 PMIC, available from Mouser, is a small-form-factor (8 × 8 mm) VQFN package integrating eight DC-DC Buck regulators (that can be paralleled) with four 300 mA internal low dropout voltage regulators (LDOs) and a controller to drive external MOSFETs. A key feature of the MCP16701 is its ability to dynamically change Vout levels for all converters in 12.5 mV/25 mV increments, allowing maximum flexibility for designers to meet specific application requirements and enhance overall system efficiency and performance with a low, no-load, operational quiescent current, drawing less than 10μA in full shutdown for high-performance µC/µP, FPGA, DSP, and MPUs power supply solutions. The MCP16701 PMIC is specifically targeted for the following high-performance Microchip Technology microprocessors and FPGAs.

The PIC64GX1000 64-bit RISC-V quad-core MPUs feature Linux® OS-capable processors providing power-efficient and embedded computing platforms based on RISC-V Instruction Set Architecture (ISA). These microprocessors include built-in secure boot, real-time modes, a large, flexible L2 memory subsystem, and embedded peripherals. The PolarFire® FPGAs consume up to 50% less power than equivalent SRAM FPGAs and address cybersecurity threats and reliability issues for sub-micron SRAM-based FPGAs. The PolarFire SoC FPGAs combine low-power, thermally efficient SoC FPGAs with a deterministic, coherent RISC-V CPU cluster.

Mouser also stocks the Microchip Technology EV23P28A evaluation board for demonstrating and testing of the MCP16701 IC capabilities. This evaluation board features circuitry that enables load transient testing with fast current rise time and fast controlled fall time.

To learn more about the MCP16701 PMIC, visit https://www.mouser.com/new/microchip/microchip-mcp16701-pmic/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764