Microchip Technology’s ECC204 Secure Authentication IC, Now Available at Mouser, Offers Cryptographic Authentication with Hardware-based Key Storage

För omedelbar lansering

Anslut till oss


June 12, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the ECC204 secure authentication IC from Microchip Technology. The ECC204 secure authentication IC is a cryptographic authentication device with protected storage for private keys, certificates, symmetric keys, or user data. The hardware-based key storage solution supports a range of secure authentication applications, including ecosystem control, disposables and accessory authentication, symmetric authentication using HMAC keys, and disposable applications with select usage.

The Microchip ECC204 secure authentication IC, now available at Mouser, offers a robust set of authentication solutions. The device provides hardware support for asymmetric authentication, including a FIPS186-4 elliptic curve digital signature and NIST standard P-256 elliptic curve support. The ECC204 IC also features a high-quality internal NIST SP 800-90A/B/C random number generator, supporting asymmetric key generation. The secure authentication IC features hardware support for SHA-256 and HMAC, while the device’s field-programmable electrically erasable, programmable read-only memory (EEPROM) includes a single ECC private key, single symmetric secret key, and 64-byte user memory. The ECC204 IC offers an extended industrial temperature range of -40℃ to +105℃. This device is offered in a compact 8-pad UDFN, 8-lead SOIC, and 3-lead contact package options for design flexibility.

The Microchip ECC204 secure authentication IC is supported by the EV27Y72A 3-Lead Contact mikroBUS™ socket board. The socket board can be used with any microcontroller board that supports the MikroElektronika mikroBUS interface. This modular design enables users to reuse the socket board in multiple prototypes and applications. The socket board provides engineers with an easy and affordable option to configure and test their devices before mass production.

To learn more about the ECC204 secure authentication IC, visit https://www.mouser.com/new/microchip/microchip-ecc204-secure-authentication-ic/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Microchip Technology

2026 - Microchip Technology Inc. är en ledande leverantör av mikrokontroller, blandade signaler, analoga lösningar och Flash-IP lösningar, som tillhandahåller produktutveckling med låg risk, lägre totalkostnad för system och snabbare tid till marknaden för tusentals olika kundtillämpningar över hela världen. Microchip med huvudkontor i Chandler, Arizona, erbjuder enastående teknisk support tillsammans med tillförlitlig leverans och kvalitet.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För mer information, kontakta:
Kevin Hess, Mouser
Senior Vice President of Marketing
+1 (817) 804-3833
Vid pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804 7764