New at Mouser: Microchip Technology’s AVR64EA 8-Bit AVR Microcontrollers for Industrial and Automotive Applications

Nya produktlanseringar

Anslut till oss


Month 20, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the AVR64EA 8-Bit AVR® microcontrollers from Microchip Technology. The AVR64EA microcontrollers (MCUs) provide engineers with high-speed, low-power, integrated, analog and hardware-based core independent peripherals (CIPs), for a wide range of real-time control, sensor node and secondary safety monitoring, for industrial, consumer, and automotive applications.

The AVR64EA microcontrollers, available at Mouser Electronics, are equipped with an AVR CPU with hardware multiplier, running at clock speeds up to 20MHz. These devices offer 64KB of Flash, 6KB of SRAM, and 512bytes of EEPROM, and feature a 12-bit differential analog-to-digital converter (ADC) with a programmable gain amplifier (PGA) with up to 16x gain. The AVR64EA 8-Bit AVR Microcontroller enables measurement of smaller amplitude signals, reclaims signals from noisy environments and performs fast conversions for quick and accurate signal measurement in harsh environments, all with low-power efficiency.

The AVR64EA microcontrollers feature an accurate and temperature-stable internal 20 MHz RC oscillator, configurable custom logic (CCL) event system and CIPs, to significantly reduce the need for external components. The devices are offered in SPDIP, SSOP, TQFP and VQFN packages ranging from 28 to 48 pins, with an operating temperature range of -40°C to +85°C ambient.

The AVR64EA 8-Bit AVR MCU is supported by the Microchip Technology AVR64EA48 Curiosity Nano evaluation kit (EV66E56A), available to order at Mouser. The AVR64EA48 Curiosity Nano evaluation kit includes a pre-mounted AVR64EA48 microcontroller. Supported by both MPLAB® X Integrated Development Environment (IDE) and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.

To learn more about the AVR64EA 8-Bit AVR microcontrollers, visit https://www.mouser.com/new/microchip/microchip-avr64ea-mcus/.

To learn more about the AVR64EA48 Curiosity Nano evaluation kit, available to order, visit

https://www.mouser.com/new/microchip/microchip-avr64ea48-evaluation-kit/

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764