New eBook from Microchip and Mouser Highlights Simplicity and Efficiency of 8-Bit Microcontrollers

För omedelbar lansering

Anslut till oss


October 26, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, announces a new eBook in collaboration with Microchip Technology highlighting value propositions and use cases for 8-bit microcontrollers (MCUs). In The Mighty 8-Bit Microcontroller, industry thought leaders offer unique perspectives on how 8-bit MCUs can be the ideal choice in automotive, industrial, medical and consumer electronic applications, even over more powerful 16- and 32-bit devices.

In automotive applications, 8-bit MCUs can be preferred in vehicle subsystems because of their simplicity and efficiency, which help keep the design compact. Microchip offers solutions, such as select AVR® EA, MCUs, tailored to automotive applications and featuring compliance with automotive standards.

8-bit MCUs can also offer industrial designers a streamlined solution, offering only the features they need for the job at hand and eliminating overhead. The compact design of 8-bit MCUs enables industrial designers to deploy a module-based architecture while keeping costs and system complexity to a minimum. Microchip offers 8-bit MCUs, including select AVR DD MCUs, designed to withstand harsh industrial environments.

In the medical field, wearable devices and health trackers must include sensors for monitoring biometrics, MCUs for interpreting and communicating sensor data, and wireless communication hardware for transmitting data. At the same time, these devices are often portable and battery-powered, meaning power consumption is a concern. In these types of Internet of Medical Things (IoMT) applications, 8-bit MCUs offer a unique blend of performance and power efficiency.

In consumer electronics, product size and affordability are key. For this reason, 8-bit MCUs such as the  PIC16F18x series can be the ideal choice due to their simpler design and small package size. Another primary consideration in the consumer electronics industry is battery life, as many consumer devices are portable and battery-powered. 8-bit MCUs such as the PIC16F171 series offer extremely low power operation without sacrificing performance or functionality.

To read The Mighty 8-Bit Microcontroller, visit https://resources.mouser.com/explore-all/the-mighty-8-bit-microcontroller/.

To browse additional eBooks by Mouser and Microchip Technology, visit https://www.mouser.com/manufacturer/microchip/ebooks/.

To learn more about Microchip Technology, visit https://www.mouser.com/manufacturer/microchip/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764