Mouser Electronics Offers the Latest Medical Technology Resources with Extensive Content Stream
January 31, 2023 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™, offers a cutting-edge resource page dedicated to the medical industry, providing access to a wide array of state-of-the-art products, articles, design guides and more. With the support of their global manufacturing partners, Mouser's expansive portfolio of resources helps electronic design engineers and buyers find the necessary tools, information and materials quickly and efficiently while highlighting trending topics within the medical field, like next-generation medical devices for brain-computer interfaces and the evolution of medical wearables. Additionally, Mouser features content about medical 3D printing, the role of AI/ML within healthcare, digital therapeutics, power management in medical devices and more.
Mouser stocks the industry's widest selection of semiconductors and electronic components, offering parts from trusted suppliers such as Molex, Omron and TE Connectivity, as well as the products included below:
- Analog Devices Inc. ADPD4200 sensor front end is equipped with twelve-time slots that enable twelve separate measurements per sampling period. This device includes control circuitry with flexible LED signaling and synchronous detection. It has multiple wearable health and fitness applications, industrial monitoring, and home patient monitoring devices.
- ams OSRAM AS7050 medical and health sensor enables the user to detect biosignals such as photoplethysmogram, electrocardiogram, and galvanic skin resistance. These features allow the highest flexibility for several LED and photodiode arrangements in different applications. Applications for ams OSRAM AS7050 Medical and Health Sensor include optical sensor platforms, heart-rate and ECG monitoring, smart devices, earbuds, and more.
- Texas Instruments SimpleLink™ microcontrollers are designed for connected smart devices in medical, IoT and industrial applications. The TI SimpleLink devices are ideal for providing low-power wireless connectivity to wearable blood analyzers, heart-rate monitors, sleep monitors, e-stethoscopes, and more.
For the latest on solutions for medical, visit https://resources.mouser.com/medical/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.