Mouser Electronics and LORD Corporation Sign Global Distribution Agreement

För omedelbar lansering

Anslut till oss


Mouser Electronics and LORD Corporation Sign Global Distribution Agreement

May 18, 2021 - Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, announces a global distribution agreement with LORD Corporation, a leading manufacturer of advanced adhesives and coatings, as well as vibration and motion control technologies.

The 3DM-RTK modem offers real-time kinematic (RTK) correction data that, when used by the 3DMGQ7 GNSS inertial navigation systems (INS), can achieve centimeter-level positional accuracy. The 3DM-RTK provides the simplicity of a cellular connection to the SensorCloud RTK base station network, replacing traditional radio-based stations.

LORD's attitude and heading reference systems (AHRS) are small, light devices that feature a fully calibrated and temperature-compensated triaxial accelerometer, gyroscope, and magnetometer to achieve the optimum combination of measurement qualities under all dynamic conditions. The devices' dual on-board processors run an exclusive Auto-Adaptive Extended Kalman Filter (EKF) for outstanding dynamic attitude estimates, making them ideal for a wide range of applications, including platform stabilization, robotics, and vehicle health and usage monitoring.

G-Link-200 and G-Link-200-OEM devices are battery-powered wireless triaxial accelerometers. The devices provide extremely low-noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. The G-Link-200-OEM is an embeddable accelerometer ready for OEM integration, while the G-LINK-200 includes a rugged, weatherproof enclosure.

SG-Link-200-OEM is a small wireless node with two analog input channels, ready for OEM integration. The SG-Link-200 includes onboard programmable-gain amplifier (PGA), filtering, and high-resolution analog-to-digital converter (ADC) for precise measurement of a large range of sensor types, including strain gauges, load cells, pressure transducers, and accelerometers.

To learn more about the LORD products available from Mouser, visit https://www.mouser.com/manufacturer/lord/.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om LORD Microstrain

2026 - LORD is a leader in the management of vibration, noise, and motion control. LORD develops highly reliable adhesives, coatings, motion management devices, and sensing technologies through their Microstrain and Sensing Systems lines that significantly reduce risk and improve product performance.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764