LoadSlammer LSP-Kit-OracADJ-X Kit, Now Available from Mouser, Enables Safe and Effective Power Supply Design for AMD/Xilinx FPGAs

Nya produktlanseringar

Anslut till oss


November 7, 2023Mouser Electronics, Inc., the New Product Introduction (NPI) leader empowering innovation, is now stocking the LSP-Kit-OracADJ-X controller from LoadSlammer. Designed to be used in conjunction with the FFED-VC1902-VSVA2197 power test adapter (PTA) and the X-Pod adapter, it provides a fast and comprehensive method for testing and validating power delivery solutions for AMD/Xilinx system-on-chips (SoCs) and field programmable gate arrays (FPGAs).

The LoadSlammer LSP-Kit-OracADJ-X, available at Mouser, enables designers to measure regulator performance under actual operating conditions to verify power delivery performance. The FFED-VC1902-VSVA2197 power test adapter is a form factor equivalent device (FFED) that functions as the device under test (DUT). This configuration allows corner testing of voltage regulation, complete thermal emulation, large signal time and frequency domain evaluation. Developers can stress test the power delivery circuitry before fitting their SoC or FPGA.

Also available from Mouser are the Xilinx Power Test adapter kits. Each adapter kit includes a set of three FFED test boards with a ball-grid array (BGA) footprint that reflows onto the PCB pads of the board. Connectors are provided to connect the Power Test adapter to either the Pro Mini 200 LSP or the Pro LSP1000 Remote Sense kit. The Remote Sense kit connects to a PC running graphic user interface (GUI) test software. The Power Test adapters are designed for AMD/Xilinx Versal™ AI Core Series and Versal Premium AIE devices.

The LoadSlammer LSP-Kit-OracADJ-X controller, FFED power test adapters, and Remote Sense kits are all designed to reduce the time to market and expenses associated with FPGA power supply design. LoadSlammer also offers downloadable test plans, measurement techniques, and test vectors for test engineers. Customization of the tool suite is fast and optimized for use with the Power Design Manager software.

To learn more about the LSP-Kit-OracADJ-X controller kit, visit https://www.mouser.com/new/progranalog/loadslammer-lsp-kit-oracadj-x-kit/.

To learn more about the FFED-VC1902-VSVA2197 power test adapter, visit https://www.mouser.com/new/progranalog/loadslammer-ffed-vc1902-vsva2197-adaptor/.

To learn more about LoadSlammer, visit https://www.mouser.com/manufacturer/loadslammer/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om LoadSlammer

2026 - ProGrAnalog, home of LoadSlammer, designs devices used for transient load testing, accelerating design time, and improving the solution of sophisticated power management systems. The ProGrAnalog solutions focus on automation to solve the complex requirements of validating power supply implementations across the various stages of product development. In turn, this reduces the time to market and expense associated with power supply design and testing.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764