Mouser Electronics Offers 41,000+ Parts from Littelfuse

För omedelbar lansering

Anslut till oss


July 11, 2022Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is an authorized global distributor of solutions from Littelfuse, an industrial technology manufacturing company empowering a sustainable, connected, and safer world. Mouser offers customers over 41,000 parts from Littelfuse and its companies, which include IXYS, IXYS Integrated Circuits, Zilog, Hartland Controls, and Carling Technologies. Mouser stocks an ever-widening selection of the company’s newest circuit protection devices, sensors, terminal blocks, and more, constantly adding new products for design chain to supply chain™.

The following are just a few of the latest Littelfuse products available from Mouser:

Littelfuse Xtreme Series radial leaded varistors are designed for applications requiring high surge energy/current absorption and multiple surge pulse withstanding capability. The series offers a maximum operating temperature of +125°C and features a high energy absorption rating of 9.5 J – 880 J.

Littelfuse DCN Series high-current, high-voltage DC contactor relays enable design engineers to incorporate high-voltage relay switching into a range of high-current and high-voltage applications. The DCN Series relays offer continuous carry currents of 30 A – 500 A and voltage ratings up to 1800 V.

PSX Powr-Speed® square body fuses are extremely fast-acting devices specially designed to protect DC applications such as battery energy storage systems and photovoltaic inverters. The fuses offer high-speed performance up to 1500 VDC, with currents ranging from 80 A to 1400 A.

Hartland Controls HCC Series single- and double-pole definite purpose contactors use one wire to control the electrical current direction. The contactors are available with one pole normally open (NO), with or without a shunt, or with two poles NO.

As a testament to the strength of their distribution agreement, Mouser received the 2021 Global High-Service Distributor of the Year award, marking the fifth consecutive year and 11th time overall that Mouser has won the prestigious award. Littelfuse chooses the winner of the High Service Distributor of the Year award based on a variety of distributor performance metrics, including overall sales growth, focus product sales, growth in the number of customers served, and the number and quality of creative marketing campaigns that reach customers.

To learn more about Littelfuse products available from Mouser, visit https://www.mouser.com/manufacturer/littelfuse/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Littelfuse

2026 - Littelfuse (NASDAQ: LFUS) är ett företag som tillverkar industriteknik för en hållbar, uppkopplad och säkrare värld. I mer än 15 länder och med 17 000 medarbetare världen över, samarbetar vi med kunder för att designa och leverera innovativa, pålitliga lösningar. Våra produkter betjänar över 100 000 slutkunder och finns på en mängd olika slutmarknader inom industri, transport och elektronik – överallt, varje dag.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764