Mouser Electronics Partners with LAPP on Distribution Agreement for Industrial Connectivity Solutions

För omedelbar lansering

Anslut till oss


Learn more about LAPP products available from Mouser
Learn more about LAPP products available from Mouser

April 6, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, today announces a distribution agreement with LAPP, a world leader in the field of cable and connection technology. LAPP manufactures industrial cables, connectors, glands, and industrial communication solutions to help manufacturers automate and future-proof their factory floors.

The LAPP EPIC® H-B series housings and inserts, now available from Mouser, are ideal for industrial applications, including machine building, control cabinets, measurement, railways, and factory construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are electrically conductive, corrosion-resistant, and have a hard nickel finish. An integrated SKINTOP gland in the hoods and surface-mount base provides a self-centering radial seal and strain relief. The SKINTOP brush insert offers a 360-degree, low-resistance contact area with the cable shield. This configuration forms a conductive shell around the wire terminations, virtually eliminating electrical interference. These housings and inserts are offered with six to 48 contacts.

The SKINTOP® ST/STR strain-relief cable glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands include an internal ratchet inside the sealing portion of the cord grip. This provides a self-locking and vibration-proof element that prevents the cap from loosening even when subjected to severe vibration. The lineup includes the ST series, a standard type, and the STR series, which includes a reducing sealing ring for smaller cable diameters. The SKINTOP ST/STR cable glands are suitable for machine and equipment manufacturing, photovoltaic, and automation applications.

LAPP SKINTOP SL, SLN, and SLM strain-relief cable glands are universally suited for all types of machinery and equipment, such as automation, robotics, motion control, and process control. These durable cable glands are easy to assemble and include a neoprene bushing that provides a liquid-tight and dust-proof hermetic seal. The heavy-duty SKINTOP design offers superior pullout strength and an integrated locking mechanism with an internal ratchet for vibration-proof protection.

To learn more about LAPP products available from Mouser, visit https://www.mouser.com/manufacturer/lapp/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About LAPP

2026 - LAPP is headquartered in Stuttgart, Germany, and is a leading supplier of integrated solutions, and is branded in the field of cable and connection technology. Their portfolio includes standard and highly flexible cables, industrial connectors, and screw technology, customized system solutions, automation technology, and robotic solutions for the intelligent factory of the future. This company's core markets are industrial machinery, plant engineering, food, logistics, energy, and mobility.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764