Mouser Now Stocking the Laird Connectivity Sona IF573 Wi-Fi 6/6E Modules with Bluetooth 5.4 for Next-Gen Industrial IoT Apps

För omedelbar lansering

Anslut till oss


November 1, 2023Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the Sona™ IF573 Wi-Fi® 6/6E modules from Laird Connectivity. Expanding upon the company's extensive portfolio of Wi-Fi module solutions, Laird Connectivity is now delivering the latest Wi-Fi 6/6E radio and Bluetooth® 5.4 technology with its family of Sona IF573 Modules. Designed specifically for next-generation industrial IoT connectivity applications, these robust, rugged and compact modules provide easy integration and highly reliable connectivity, allowing access to both PCIE and SDIO interfaces in a pluggable card or SMT M.2 packaging.

The Laird Connectivity Sona IF573  modules, available from Mouser Electronics, are high-performance, industrial-grade devices that are powered by Infineon Technologies' leading AIROC™ CYW55573 chipset, enabling Wi-Fi 6/6E beyond its standard requirements and enhancing the module's range, reliability and robustness in congested networks for IoT applications or lower latency in AI applications. These extremely reliable and secure modules support a tri-band 2x2 MIMO IEEE 802.11a/b/g/n/ac/ax WLAN with data rates up to MCS11 (287 Mbps PHY data rate for 2.4 GHz; 1.2 Gbps PHY data rate for 5/6 GHz) and dual-mode Bluetooth. The module's full digital MAC and baseband engines handle all 802.11 CCK/OFDM/OFDMA® 2.4/5/6 GHz and Bluetooth 5.4 (basic rate, enhanced data rate, and Bluetooth low energy) baseband and protocol processing capabilities.

Adaptable to a variety of harsh RF IoT applications, the Sona IF73 modules feature an integrated power amplifier (PA) and low noise amplifier (LNA), plus 2x2 MU-MIMO antennas for reliable connectivity. Along with its low-power consumption and radio architecture, the modules also feature a power management unit (PMU) with proprietary power-save technologies that help extend battery life. Additional features include support for WPA3 security standards and open-source software (Linux Backports package).

The Sona IF73 modules are available in M.2 2230 E-Key and M.2 1318 solder-down form factors and carry FCC, IC, CE, RCM, MIC and Bluetooth SIG approvals worldwide. The modules are specified at an industrial temperature range of -40ºC to +85ºC, and their target applications include industrial IoT sensors and gateways, rugged handheld devices and medical equipment.

To learn more about the Sona IF573 Wi-Fi 6/6E modules, visit https://www.mouser.com/new/laird-connectivity/laird-connectivity-sona-if573-modules/.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Laird Connectivity simplifies wireless connectivity with market-leading RF modules, system-on-modules, internal antennas, IoT devices, and custom wireless solutions. Our products are trusted by companies around the world for their wireless performance and reliability. With best-in-class support and comprehensive product development services, we reduce your risk and improve your time-to-market. When you need unmatched wireless performance to connect your applications with security and confidence, Laird Connectivity delivers – no matter what.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764