New at Mouser: Infineon Technologies PSOC Edge Machine Learning MCUs for Robotics, Industrial, and Smart Home Applications
December 29, 2025 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new PSOC™ Edge machine learning microcontrollers (MCUs) from Infineon Technologies. The PSOC Edge is Infineon's enhanced and advanced high-performance machine learning (ML) MCU for next-generation devices in smart home, robotics, industrial, and human-machine interface (HMI) applications.
The Infineon PSOC Edge MCUs, available from Mouser, are designed for a new generation of responsive, user-centric machine learning-based edge devices, with hardware-accelerated neural net compute support for continuous low-power, high-performance operation in a fully integrated microcontroller. These MCUs integrate Arm® Cortex®-M55 processors and M33 coprocessors. These devices are enhanced with Infineon's NNLite accelerator, right-sized peripherals, state-of-the-art security, and support for Helium™ DSP and Arm Ethos-U55 integration, making them "always-on" IoT and industrial applications. The PSOC Edge series is supported by a rich set of enablement features, including industry-recognized ModusToolbox software, DEEPCRAFT Studio AI with off-the-shelf DEEPCRAFT-ready models and graphics, as well as support for voice, audio, and vision, enabling easy migration and upgrades from current designs.
Mouser offers two different development kits for the PSOC Edge. The KITPSE84AITOBO1 PSOC Edge E84 AI evaluation kit utilizes the versatile PSOC Edge E84 MCU, which features a hardware platform designed for ML and Edge AI. The kit is optimized for rapid prototyping and development of embedded systems utilizing Infineon's ML platform DEEPCRAFT Studio, with ML models and other software products. The Infineon KITPSE84EVALTOBO1 PSOC Edge E84 kit, available to order, offers the PSOC Edge E84 MCU on a detachable SODIMM-based system-on-module (SOM) board, along with an AIROC™ Wi-Fi® and Bluetooth® combo-based connectivity module. The carrier board includes multiple onboard multimedia connectivity features, including custom MIPI-DSI displays, audio interfaces, and more. Arduino and mikroBUS-compatible headers enable easy expansion.
To learn more, visit https://www.mouser.com/new/infineon/infineon-psoc-edge-mcus/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.