Now at Mouser: Infineon PSOC Control C3 Microcontrollers for Next-Generation Motor Control Applications
June 9, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the PSOC™ Control C3 microcontrollers (MCUs) from Infineon Technologies. The PSOC Control C3 MCUs combine power and performance, allowing designers to bring the next generation of industrial solutions to the market. Developed specifically for motor control applications, the PSOC Control CM3 product line is ideal for EV charging, industrial motor control, robotics, server and telecom power supply units (PSUs), and smart home appliances.
The Infineon Technologies PSOC Control C3 microcontrollers, now available at Mouser, feature an Arm® Cortex®-M33-based core with real-time control for high-performance motor control products. A 12-bit, 12-Msps ADC with true synchronous "idle" sampling of up to 16 analog signals delivers results up to 25% faster without sampling jitter, while a CORDIC Accelerator can switch off the CPU and increase computational power for real-time critical tasks. The PSOC MCUs also integrate a programmable timer/counter pulse-width modulator (TCPWM) with a Motion Interface (MOTIF) block that can be used to communicate motor control signals. These dedicated subsystems allow the PSOC MCU to reduce the system bill of materials (BOM) while improving the performance of next-gen products. The PSOC Control MCUs are PSA Certified™ Level 2, featuring advanced security features such as cryptography, secure boot, and processing isolation. The MCUs are delivered with ready-to-use code examples and development tools supported in the ModusToolbox™ software suite.
Infineon Technologies offers two development kits for the PSOC Control C3 Microcontrollers. The PSOC Control C3M5 Evaluation Kit is for developing motor control solutions using PSOC Control C3. The kit includes a PSOC Control C3M5 EVK board, a USB Type-A to USB Type-C® cable, jumper wires, and a quick start guide. The PSOC Control C3M5 Complete System Motor Control Kit offers a C3M5 motor control card for developing motor control solutions in combination with power stage evaluation boards.
To learn more, visit https://www.mouser.com/new/infineon/infineon-psoc-control-mcus/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.