Mouser Now Shipping Infineon Technologies OPTIGA Trust M MTR Security Solution for IoT Applications
July 9, 2024 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the new OPTIGA™ Trust M MTR from Infineon Technologies. The OPTIGA Trust M MTR is a discrete security solution that works with any microcontroller (MCU) or system-on-chip (SoC) and features secured Matter compatibility for consumer electronics, smart homes, drones, building automation, and industrial control applications.
The OPTIGA Trust M MTR, available from Mouser, is tamper-resistant hardware certified to Common Criteria (CC) EAL6+ (high), featuring up to 10kB user memory, an I2C interface with a shielded connection, and four monotonic up counters. The OPTIGA Trust M MTR allows OEMs to download and inject their device attestation certificate (DAC) at a later stage, right up until the start of production, without exposing the private key. This means Product IDs do not have to be decided upfront when the reel is being ordered or manufactured. This gives OEMs greater flexibility in deciding on product variants after ordering the security chips.
The OPTIGA Trust M MTR features a Matter-certified provisioning service that works with any MCU or SoC, making it easy to add secured Matter compatibility to existing IoT application designs. Matter is a new connectivity standard for IoT devices with a universal software layer serving as a foundation for connected things and their applications that is compatible with existing home protocols.
Infineon Technologies OPTIGA Trust M MTR Shield is used to evaluate the OPTIGA Trust M security solutions. This development tool comes in a mikroBUS layout, which enables easy prototyping with MPU and MCU platforms. The OPTIGA Trust M MTR Shield is compatible with the Qwiic ecosystem and is CC EAL 6+ certified. This shield comes in a compact size and can be paired with the PSoC™ 62S2 Wi-Fi® BT pioneer kit and OPTIGA Trust adapter.
To learn more about the OPTIGA Trust M MTR, visit https://www.mouser.com/new/infineon/infineon-optiga-trust-m-mtr/.
To learn more about the OPTIGA Trust M MTR Shield, visit https://www.mouser.com/new/infineon/infineon-optiga-trust-m-mtr-shield/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.