New at Mouser: Infineon Technologies MA2304xN MERUS Multilevel Switching Amplifiers for Wireless Audio Applications

Nya produktlanseringar

Anslut till oss


March 15, 2023Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the MA2304xN MERUS™ multilevel switching amplifiers from Infineon Technologies. The MA2304xN MERUS™ series provides engineers with unmatched power efficiency at both low and high output power for wireless and Bluetooth® speakers, soundbars, and battery-powered designs for conference and multichannel room audio systems.

Mouser Electronics now stocks the latest lineup of Infineon products including the MA2304DNS and MA2304PNS amplifiers. The MA2304DNS is a 2 × 37 W audio amplifier with fully integrated and configurable DSP (digital signal processing) with I2S/TDM (time division multiplexing) audio interface. It features MERUS multilevel switching amplifier technology, enabling unmatched power efficiency at both low and high output power, without the necessity for a heatsink or a traditional LC filter. Multilevel switching also reduces EMI (electromagnetic interference) and enables inductor‑less applications with lower cost and no compromise in audio performance or efficiency. A high-order internal feedback loop ensures low THD (total harmonic distortion) for excellent audio performance.

The MA2304PNS offers a simpler volume control and limiter for systems where an application/connectivity processor does the audio processing. This makes the MA2304PNS ideal for battery-powered speaker applications where extended battery life and/or reduced battery cell cost are crucial. Featuring an audio limiter and volume control with ultra‑low idle power consumption, five times lower than the traditional class D audio amplifiers, the MA2304PNS is also optimal for In-mains powered multichannel applications where reduced and scalable EMI performance facilitates designs, without the need for a heatsink.

The Infineon MA2304DNS and MA2304PNS are supported by the EVAL_AUDIO_MA2304DNS and EVAL_AUDIO_MA2304PNS evaluation boards. The evaluation boards enable the user to demonstrate the features of the MERUS amplifiers, including energy efficiency, audio performance, and their adaptive power management system.

To learn more about the new MA2304xN series, visit https://www.mouser.com/new/infineon/infineon-ma2304dn-ma2304pn-amps/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Infineon Technologies AG

2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764