New at Mouser: Infineon Technologies XENSIV KP497 Smart Barometric Pressure Sensor for Battery, Automotive, and Industrial Applications
April 28, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new XENSIV™ KP497 smart barometric pressure sensor from Infineon Technologies. The XENSIV KP497 is an advanced, highly integrated digital pressure sensor designed for demanding battery management systems (BMS) found in automotive and industrial control applications.
The Infineon Technologies XENSIV KP497, available from Mouser, combines a precision barometric pressure sensor with an integrated one-axis accelerometer, temperature sensing, and digital interface support, delivering broad monitoring capability in a single compact package. The KP497 features an absolute pressure measurement range of 20 kPa to 250 kPa with ±2 kPa accuracy, suitable for detecting rapid pressure changes associated with thermal runaway events and other critical conditions in high-voltage battery packs. An integrated z-axis accelerometer with ±2 g accuracy facilitates shock and vibration detection, enhancing system diagnostics and health evaluation.
The KP497 pressure sensor also features a multi-phase, low-power autonomous state in which the sensor regularly performs pressure and/or acceleration measurements, utilizing user-defined thresholds. These thresholds, multi-stage pressure and acceleration monitoring, and programmable measurement intervals enable the device to operate independently of a host microcontroller, allowing wakeups triggered by threshold violations while reducing overall system power consumption. Configurations are stored in the internal non-volatile memory and can be updated in-field via SPI or I2C serial interfaces. The KP497 pressure sensor can also be operated as a digital sensor via the I²C or 3-wire SPI interface. This sensor offers 3 kB of flash memory for storage and high-accuracy pressure sensing, is AEC-Q100 Grade 1 qualified for automotive applications, and is RoHS compliant.
To learn more, visit https://www.mouser.com/new/infineon/infineon-xensiv-kp497-pressure-sensor/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.