Authorized Distributor Mouser Electronics Offers Wide Portfolio of Products from Infineon Technologies AG

För omedelbar lansering

Anslut till oss


Learn more about Infineon products available from Mouser
Learn more about Infineon products available from Mouser

August 12, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is an authorized global distributor of solutions from Infineon Technologies AG, a global semiconductor leader in power systems and IoT. With almost 20,000 Infineon parts available to order, and over 10,000 in stock and ready to ship, Mouser offers a wide portfolio of Infineon's newest products to help engineers bring their products to market.

The Infineon Technologies XENSIV™ PAS CO2 5V sensor, now available at Mouser, consistently provides high-quality data and meets the WELL™ building standard performance requirements. Delivered in a 14 x 13.8 x 7.5 mm3 module, the sensor is four times smaller and three times lighter than NDIR equivalents. The miniature size is ideal for air purifiers, thermostats, and other smart home and Internet of Things (IoT) devices. The SMD package, in tape and reel format, simplifies assembly in high-speed, high-volume manufacturing.

The PSOC™ 4100T Plus microcontroller features Infineon's fifth-generation CAPSENSE™ and multi-sense technology, enabling intuitive and interactive human-machine interfaces (HMI), as well as supporting system control. This MCU supports a range of sensing applications, including capacitive sensing for detecting user touch or proximity, inductive sensing for enabling touch over metallic surfaces, Machine Learning (ML) based liquid level sensing, and CAPSENSE-based hover touch, making it a powerful tool for creating innovative and user-friendly interfaces.

The CoolSiC™ G2 Silicon Carbide MOSFET series, available in a broad portfolio, leverages silicon carbide's considerable performance capabilities by enabling lower energy loss that turns into higher efficiency during power conversion. This provides strong benefits to customers for various power semiconductor applications, such as photovoltaics, energy storage, DC EV charging, motor drives and industrial power supplies. Combined with Infineon's .XT packaging technology, the CoolSiC G2 MOSFETs provide higher power density, improved thermal conductivity and reliability, thus extending the lifetime of the system.

Infineon's General Purpose MOSFET portfolio meets a wide range of design, pricing, and logistical requirements for various applications. The portfolio covers the low-voltage arena up to 250V and the high-voltage portion from 500V to 900V, and includes many package options for design flexibility. The power MOSFETs from Infineon's portfolio can help increase system performance and efficiency. Reduced power losses can be achieved thanks to the low RDS(on) values and low gate and output charges.

To learn more about Infineon products available from Mouser, visit https://www.mouser.com/manufacturer/infineon/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Infineon Technologies AG

2026 - Infineon Technologies AG is a global semiconductor leader in power systems and IoT. Infineon drives decarbonization and digitalization with its products and solutions. Infineon semiconductors enable efficient energy management, smart mobility, and secure, seamless communications in an increasingly connected world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764