Mouser Electronics Leads Engineers into the Future with Immersive Technology Resource Hub
March 20, 2024 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is at the forefront of enabling engineers to explore the future of augmented reality (AR) and virtual reality (VR) through its comprehensive immersive technology resource hub. In an ever-expanding industry landscape, it's imperative for engineers to continuously enhance their understanding of immersive technology applications. From emerging trends like spatial audio to innovative solutions in healthcare education, Mouser equips professionals with the knowledge, resources and products needed to thrive in this dynamic field. The resource hub provides engineers and developers with the latest information, news, and trends in VR and AR alongside an extensive variety of products from industry-leading manufacturers.
AR and VR technology is quickly becoming a prevalent aspect of our daily lives, gaining popularity in sectors such as gaming, entertainment, vocational education and healthcare. Amidst the rapid evolution of this field, designers are tasked with the challenge of staying informed about the latest advancements. Whether seeking introductory insights or delving into intricate technical analyses, Mouser's resource hub covers a wide range of topics, from haptics integration and motion tracking to 3D printing and beyond, providing a rich array of resources tailored to diverse needs.
Mouser stocks the industry's widest selection of semiconductors and electronic components, including the following solutions for immersive technology applications:
- The BHI360 inertial measurement unit (IMU) from Bosch is a highly integrated, ultra-low-power, customizable sensor that can be used in AR/VR/MR headsets and controller devices. The system can optimize algorithms for step counting, tap detection, gesture detection, and activity recognition with integrated head orientation.
- The LIS2DUXS12 by STMicroelectronics is an ultra-low-power 3-axis linear accelerometer. The sensor provides a wealth of data without consuming too much power through its embedded machine-learning core for smart motion solutions at small scales.
- The Mira220 2 MP NIR enhanced global shutter image sensor from ams OSRAM features a resolution of 1600 (H) x 1400 (V) for 2D and 3D machine vision applications. The sensor provides extended reality applications with reduced off-chip processing for enhanced use in low-light and compact forms.
- The LBEEK5PL2KKDL high-performance multiprotocol module from Murata supports Wi-Fi 6 (IEEE 802.11a/b/g/n/ac/ax) and Bluetooth® 5.3 BR/EDR/LE specifications. It features the NXP IW611 wireless chipset for high performance and can be used in IoT, video streaming solutions, and more.
To learn more and browse Mouser's immersive technology resources, visit https://resources.mouser.com/immersive-technology/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.