Mouser Electronics and igus Announce Global Distribution Agreement for Cost-Effective Robotic Automation Products

För omedelbar lansering

Anslut till oss


Learn more about igus products available from Mouser
Learn more about igus products available from Mouser

October 7, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a distribution agreement with igus, a global leader in industrial and automation products. With over 60 years of design experience and a strong reputation for quality, igus offers a range of technically advanced "motion plastics" designed for Industry 4.0 and 5.0. Their product portfolio includes flexible cables, robotic components, motor control, and sensors, all aimed at improving technology, reducing costs, and enhancing durability in a wide range of industries, including machine tooling, automotive manufacturing, food and beverage packing, medical and lab equipment, and smart agriculture.

The igus ReBeL® (Robotic embedded-BDLC and electronics Link) cobots, now available from Mouser,  are cost-effective and lightweight robotic arms featuring up to six degrees of freedom. These cobots are compact and lightweight in design, making them suitable for assembly tasks, quality inspection tasks, and service areas. Integrated sensors, cameras, and advanced software ensure safety, flexibility, and adaptability in a wide range of environments.

The igus Gantry robots, also known as cartesian or linear robots, feature two base X-axes, a Y-axis, and an optional Z-axis. These robotic devices are ideal for applications where high precision is needed and where a task requires a repetitive motion, such as pick and place, sorting, labelling, and measurement. These Gantry robots feature self-lubricating plastic liners that slide instead of rolling, making them much more efficient than similar devices that use recirculating ball bearings. These robots are lightweight, clean, quiet, corrosion-resistant, and maintenance-free.

The drylin® Delta robots are designed with linear actuators, featuring highly engineered, self-lubricating sliding plastic liners. These liners make them lightweight, quiet, cost-effective, and low-maintenance. The Delta robots are suitable for low-cost automation applications such as belt transfer stations, sorting systems, small parts handling, and fast positioning machines. The Delta robots offer an accuracy of ±0.5 mm.

The igus e-chain® cable carriers guide and protect energy, data, and signal cables in challenging environments. The e-chain cable carriers reduce downtime and increase the service life of cables. These cable carriers feature a low-weight, modular, strong design, smooth contours, and are easy to install. The e-chain carriers are well-suited for cable management in various settings, including industrial, energy, medical, construction, and stage and theater. Mouser will also be offering igus' chainflex® cables, which are designed to deliver unmatched reliability, durability, and performance in industrial motion applications. With over 1,300 cable types available to order, chainflex offers a comprehensive range for data, bus, hybrid, control, motor, servo, feedback, coaxial, fiber optic (FOC), robotics, and special applications.

To learn more about igus products available from Mouser, visit https://www.mouser.com/manufacturer/igus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764