Mouser Signs Distribution Agreement with Hirschmann for Industrial Networking Products

För omedelbar lansering

Anslut till oss


February 6, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a distribution agreement with Hirschmann, a Belden brand. Hirschmann is a leading full-service provider of high-end industrial networking solutions to enhance network reliability, security, productivity and efficiency. Hirschman products are used in many different applications, such as factory automation, process control, transportation and mechanical engineering.

Mouser is now offering Hirschmann's entire product portfolio, including managed and unmanaged Ethernet switches, wireless LAN and security systems, and more.

The Hirschmann SPIDER III Standard and Premium line switches are designed to transfer large amounts of data in industrial applications. The SPIDER III Standard line switches are suitable for both harsh environments and applications in which switch management is unnecessary. This makes them an ideal choice for the OEM machine manufacturing industry, where reliability and cost-effectiveness are the driving decision-makers. The SPIDER III Premium line expands on the benefits of the Standard line offerings by adding configurable switch functionality typically only found in managed switches. The Premium switches also meet a broader range of market-specific certifications, standards and approvals, including those for use in process industries, transportation, and marine applications.

Hirschmann LEMUR Lite Managed Switches provide essential managed switching features and advanced data rates in a cost-optimized design. The LEMUR Switches offer up to eleven ports, PoE/PoE+ options, IP30 protection, and an extended temperature range of -40°C to +60°C to meet many industrial application requirements.

The BOBCAT next-generation compact managed switches enable real-time communication using time-sensitive networking (TSN) on all ports. These compact managed switches allow for expanded bandwidth capabilities with adjustable tri-speed fiber SFP slots (1 Gigabit to 2.5 Gigabit) without modification to the appliance. The BOBCAT switches offer enhanced flexibility and interoperability for simple maintenance, future-proof operation, and downward compatibility with existing infrastructure.

All Hirschmann networking products have a wide array of industry specific certifications from basic UL, Class 1 Div 2, Naval certification, IEC 61850, Rail and Transportation. For security all of their products are Independently certified according to the international security standard IEC 62443-4-1 Secure Development Lifecycle with select devices, such as the BOBCAT, certified to a higher degree within the IEC 62443 standard.

To learn more about all the Hirschmann products available at Mouser, visit https://www.mouser.com/manufacturer/hirschmann/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Hirschmann

2026 - Hirschmann, a Belden brand, is a leading full-service provider for high-end industrial networking solutions capable of supporting customers' business goals and customers' network reliability, security, productivity and efficiency. As a technology and market leader, Hirschmann delivers innovative solutions for designers and engineers. The extensive product portfolio includes managed and unmanaged Ethernet switches, wireless LAN, and security systems, as well as media converters, meeting the highest quality standards.

Hirschmann offers a complete product range for homogeneous data communication in the industrial sector using Ethernet and Fieldbus systems. This includes Layer 2 and Layer 3 switches as well as industrial security and WLAN systems that provide a uniform, company-wide communications infrastructure without interface problems and media discontinuities. Hirschmann products are used in many different applications and markets such as factory automation, process control, transportation, and mechanical engineering.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764