Mouser Announces New Global Distribution Agreement with Fairview Microwave for Specialty RF Components

För omedelbar lansering

Anslut till oss


Learn more about Fairview Microwave
Learn more about Fairview Microwave

March 23, 2026Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, today announces a global distribution agreement with Fairview Microwave, an Infinite Electronics company and a leading manufacturer of high-quality RF and microwave components. Fairview Microwave's portfolio includes cable assemblies and connectors, amplifiers and oscillators, tools and test equipment, and more. Their products serve a wide range of industries, including communications, medical, energy, transportation, and factory automation.

The Fairview Microwave SMA Male to SMA Male Cables, now available from Mouser, come in various options, including HS086, FM-F086, RG-223, and RG-402AL. Their flexible design makes these cables well-suited for applications that require tight bends and continual flexure. Specifications include 50 Ω impedance, a maximum frequency of 18 GHz, and a maximum VSWR of 1.35:1 or 1.5:1.

The SMA Fixed Torque Wrenches are available in several sizes, ensuring a perfect fit for any project. These torque wrenches are designed for continuous use and feature a unique design that allows them to internally slip once the preset torque value is reached, eliminating the risk of overtightening the connector coupling nut.

Fairview's Inner and Outer DC Blocks offer frequency ratings up to 23 GHz, 50 Ω impedance, and an operating voltage up to 200V. These blocks feature an SMA or N connector and have an inner or outer conductor that offers good insertion loss. Commonly used to filter out unwanted DC signals, these DC blocks allow AC drive signals to pass through, improving the overall signal-to-noise ratio (SNR).

The Precision 2.92mm Adapters are offered in female-to-female, female-to-male, and male-to-male configurations. These adapters operate at 40 GHz and can be used as connector savers to extend equipment life. RF adapters enable connections between two connector types that would otherwise not mate, and they protect connectors on expensive equipment where connect and disconnect cycles are high. These adapters are made of passivated stainless steel with gold-plated beryllium copper contacts.

To learn more about Fairview Microwave products available from Mouser Electronics, visit https://www.mouser.com/manufacturer/fairview-microwave/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Fairview Microwave

2026 - A leading supplier of on-demand RF and microwave products since 1992, Fairview Microwave offers immediate delivery of RF components, including attenuators, adapters, coaxial cable assemblies, connectors, terminations, and much more. Fairview Microwave is an Infinite Electronics company.

About Infinite Electronics
Infinite Electronics
powers a global portfolio of specialized connectivity companies delivering reliable engineered solutions worldwide. Built as a unified platform for speed, scale, and reliability, the company combines shared infrastructure, best-in-class logistics, and deep engineering expertise to support mission-critical connectivity needs. Through scalable global operations and rapid development capabilities, Infinite helps customers accelerate innovation and bring new ideas to market.

 

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764