Mouser Electronics Signs Global Distribution Agreement with EnOcean for Sustainable IoT Solutions

För omedelbar lansering

Anslut till oss


April 5, 2023Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, announces a new global distribution agreement with EnOcean, the pioneer of energy harvesting devices and sensor-to-cloud solutions for sustainable Internet of Things (IoT) applications. EnOcean’s family of tools and interfaces for Smart Building applications simplifies the commissioning and integration of control networks in IoT systems based on the ISO/IEC 14908-1 Local Operating Network (LON) protocol and other open standards. EnOcean provides solutions that facilitate integration of LON devices with energy harvesting EnOcean devices for building automation, smart homes, lighting control, industrial applications, and more.

LON network design is made easier using the new EnOcean IzoT™ Commissioning Tool (CT), available at Mouser Electronics. The EnOcean IzoT Commissioning Tool allows designers to draw networks using the integrated Microsoft Visio tool, automatically configuring communication with LON devices and matching their configuration to the drawing. The result is a network drawing that becomes the "as-built" documentation for the network that is a critical deliverable from the building integrator to the building owner. IzoT CT integrates any LON devices including LON/IP, LON/IP-852, LON/IP-FT, LON/IP-TP-1250, LON-FT, LON-TP-1250, and LON-PL devices.

The EnOcean U60 FT and U60 TP-1250 DIN USB network interface expansion modules enable a SmartServer™ edge server, embedded controller, or computer to communicate with LON free topology (FT) or 1.25 Mbps (TP-1250) twisted-pair networks via USB. The U60s facilitate communication with everyday devices like pumps, motors, valves, sensors, actuators and lights for lighting controls, building automation, energy management, transportation systems control and telecommunications equipment management.  The U60 compact devices are available in DIN 43880 2TE-compliant enclosures and interface with LON/IP-FT, LON/IP-TP-1250, LON-FT, and LON-TP-1250 networks.

EnOcean U60 FT USB network interface modules allow an embedded controller or computer to communicate via USB with LON/IP-FT and LON-FT networks. These compact boards include network and USB pin headers for quick integration into any controller or device. The source code for LON/IP protocol stacks and U60 drivers is available at no charge from EnOcean at www.github.com/izot.

The EnOcean U70 PL-20 USB network interface expansion module allows a SmartServer edge server, an embedded controller, or any computer to communicate via USB with LON PL-20 power line carrier networks. The U70 facilitates communication with everyday devices communicating via power line networks such as street light controls for Smart City applications. The U70 PL-20 compact module is engineered in a DIN 43880 7TE compliant enclosure compatibles.

To learn more about the EnOcean products available from Mouser Electronics, visit https://www.mouser.com/manufacturer/enocean/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om EnOcean

2026 - EnOcean provides valuable data for the Internet of Things (IoT) with its resource-saving energy harvesting technology. EnOcean produces maintenance-free wireless switches and sensors, which gain the device's energy from the surrounding – from movement, light, or temperature. The combination of miniaturized energy converters, ultra-low power electronics, and robust radio technology based on open standards (EnOcean, Zigbee®, and BLUETOOTH®) forms the foundation for digitized buildings, services, and production processes in the IoT. EnOcean's self-powered solutions are used in building automation, smart homes, lighting control, and industrial applications.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764