New at Mouser: Digi Connect Sensor XRT-M for IoT, Industrial, Sensor, and Gateway Applications

Nya produktlanseringar

Anslut till oss


Learn more about the Digi Connect Sensor XRT-M
Learn more about the Digi Connect Sensor XRT-M

March 18, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new Digi Connect® Sensor XRT-M from Digi International (Digi). The Digi Connect Sensor XRT-M is a rugged, battery-powered LTE-M-enabled cellular gateway designed for zero-infrastructure remote monitoring in the toughest IoT environments in utilities, agriculture, environmental compliance, mining, and industrial applications.

The Digi Connect Sensor XRT-M, available from Mouser, offers users both edge and cloud-based control options, together with a management platform equipped with an intuitive interface, for streamlining data management and enhancing operational efficiency. With intelligent edge processing powered by battery or solar, it gives reliable insights utilizing Digi Axess to deliver the flexibility of the cloud, while seamlessly adjusting to supply consistent and reliable readings to enrich operational efficiency for field sensors in water and wastewater management, oil and gas operations, industrial automation, and environmental monitoring. The Digi Connect Sensor XRT-M is created for telemetry monitoring, while Digi Axess reveals actionable insights from remote assets.

Featuring support for the industry-standard MQTT protocol, setup is quick and intuitive, with deployment and data reception taking under 10 minutes. The web-based system ensures a fast and efficient setup process with streamlined configuration, extensive data analytics, and the ability to customize reports and alerts for specific conditions. The Digi Connect Sensor XRT-M is Digi's most powerful remote telemetry device yet — offering flexibility in sensor integration, reliable cloud-connected data delivery via Digi Axess, and robust, IP68-rated protection.

To learn more, visit https://www.mouser.com/new/digi-international/digi-connect-xrt-m-sensors/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Digi

2026 - Digi International is a global technology leader empowering enterprises to build, connect, and manage the critical systems that drive their businesses. Through an integrated portfolio of managed services, intelligent software, secure connectivity, and resilient edge solutions, Digi helps enterprises monitor, update, and control assets in real time, strengthen compliance, streamline workflows, and keep distributed operations running without interruption. Since 1985, Digi has enabled organizations worldwide to modernize operations and confidently connect millions of devices.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764