Bosch's BME690 Air Quality Sensor, Now Available at Mouser, Provides Environmental Sensing with Advanced AI

Nya produktlanseringar

Anslut till oss


February 3, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the BME690 air quality sensor from Bosch. The four-in-one MEMS sensor effectively detects volatile organic compounds (VOCs), volatile sulfur compounds (VSCs), and other gases such as carbon monoxide and hydrogen. The BME690 sensor can also be used for breath analysis and to reduce food waste through early spoilage detection. The BME690 air quality sensor supports a range of applications, including wearables, smart home appliances, and mobile and card devices.

The Bosch BME690 air quality sensor, now available at Mouser, simultaneously measures air pressure, gas, humidity, and temperature. The BME690 sensor is an advanced version of the BME688 and BME680 devices optimized for use in environments with high levels of condensation. The BME690 sensor offers a simple drop-in upgrade, maintaining pin compatibility and the same dimensions (3 x 3 x 0.93 mm3) as the previous models.

The BME690 air quality sensor supports plug-and-play operation and includes advanced AI features powered by Bosch Sensortec's BME AI-Studio software tool, which enables developers to train the sensor on their specific application. The BME690 sensor reduces power consumption by up to 50% compared to previous generations, making it ideal for wearables, asset tracking, and other battery-powered applications. The BME690 Air Quality Sensor is fully aligned with WELL and RESET standards for indoor air quality.

The BME690 air quality sensor is supported by the BME690 Shuttle Board, which is available to order from Mouser. Used in conjunction with the Bosch Application Board 3.x, the shuttle board enables evaluation of the signal outputs provided by the sensor itself or additional outputs generated by the BSEC Library for the sensor. The shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Application Board 3.x.

To learn more, visit https://www.mouser.com/new/bosch/bosch-bme690-air-quality-sensors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Bosch

2026 - The Bosch Group, a leading global supplier of technology and services, is designed to improve quality of life worldwide with products and services that are innovative and spark enthusiasm.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764