Now Shipping from Mouser: Bosch BHI260AP Self-Learning AI Smart Sensor for Fitness Tracking
May 5, 2022 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader empowering innovation, is now stocking the BHI260AP self-learning AI smart sensor from Bosch. Coined as the world's first self-learning AI sensor for wearables and hearables, the BHI260AP integrates a six-axis inertial measurement unit (IMU), a 32-bit customer-programmable microcontroller, and software functionalities in a system-in-package (SiP) solution.
The Bosch BHI260AP self-learning AI smart sensor, available from Mouser Electronics, features embedded edge artificial intelligence (AI) with self-learning AI software, including fitness tracking, navigation (pedestrian dead reckoning), machine learning analytics, and relative and absolute orientation estimation. The integrated sensor on the BHI260AP is a six-degrees-of-freedom (6DoF) IMU that includes a 16-bit, three-axis accelerometer and 16-bit, three-axis gyroscope. The host interface is configurable as SPI or I²C, with two master interfaces (one selectable SPI/I²C and one I²C) and up to 12 GPIOs.
The unique self-learning and personalization features of the BHI260AP enable users to train devices with customized fitness activities effortlessly. The sensor includes more than 15 pre-learned fitness activities, so no training is required before use. In addition to the included activities, the device also offers the ability to learn, personalize, auto-track and enhance the user experience. Users can also enhance or add new fitness activities without modifying the software or requiring an original dataset. Since the AI is running on the sensor itself, connecting to the cloud or a smartphone is not required. This innovative edge AI functionality helps reduce latency, minimize power consumption and improve end-user privacy.
The Bosch BHI260AP sensor is an all-in-one solution for always-on sensor applications, ideal for wrist wearables, hearables, smartphones, AR/VR headsets, and controller devices. For evaluation and development, Mouser also offers the BHI260AP Shuttle Board 3.0, currently available to order.
To learn more, visit https://www.mouser.com/new/bosch/bosch-bhi260ap-sensor/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - The Bosch Group, a leading global supplier of technology and services, is designed to improve quality of life worldwide with products and services that are innovative and spark enthusiasm.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.