New at Mouser: BeagleBoard CC33 2.4GHz Wi-Fi 6 Bluetooth LE Wireless Modules
May 19, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the CC33 wireless modules from BeagleBoard. The BM3301 modules are high-performance 2.4GHz Wi-Fi® 6 and Bluetooth® Low Energy 5.4 combo wireless modules for industrial IoT, automotive, smart home, consumer electronics, healthcare, and embedded systems applications.
The BeagleBoard CC33 wireless modules, available from Mouser, are powered by TI's 10th-generation connectivity chip (CC3301), delivering application throughput of up to 50 Mbps and are designed for reliable performance in extreme conditions (-40°C to +85°C), making them ideal for diverse applications requiring robust wireless connectivity. There are two variants to this module: The BeagleMod BM3301-1313 is a 13mm × 13mm BGA module, footprint-compatible with the TI WL18xxMOD series for easy drop-in design upgrades. The BeagleMod BM3301-1216 is a 12mm × 16mm M.2 1216 LGA module that includes an IPEX Gen 4 connector, and a u.FL antenna connector to simplify board layout, with both featuring Wi-Fi 6, Bluetooth LE 5.4, and integrated 2.4 GHz PA for complete wireless solutions with up to +20.5 dBm output power.
Mouser also stocks the BeagleY-AI single-board computer (SBC), a low-cost, open-source, community-supported development platform in a familiar form factor compatible with other popular SBC accessories. It was developed to streamline the process of building smart human-machine interfaces (HMI), incorporating cameras and high-speed connectivity into a reliable embedded system. The BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each), an integrated 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1 and PCIe Gen 3. An onboard BeagleMod CC33 module (BM3301- 1313) provides Wi-Fi 6 and BLE 5.4 connectivity.
To learn more about the CC33 module, visit https://www.mouser.com/new/beagleboardorg/beagleboard-bm3301-modules/.
To learn more about the BeagleY-AI SBC, visit https://www.mouser.com/new/beagleboardorg/beagleboard-beagle-y-ai-computer/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - BeagleBoard.org develops low-cost, fanless single-board computers based on low-power Texas Instruments processors featuring the ARM Cortex-A8 core with all of the expandability of today's desktop machines but without the bulk, expense or noise. BeagleBoard.org provides an open-source development platform for the creation of high-performance embedded designs
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.