Mouser Electronics and Asahi Kasei Microdevices Sign Global Distribution Agreement

För omedelbar lansering

Anslut till oss


Month 21, 2023Mouser Electronics, Inc., announces a global distribution agreement with Asahi Kasei Microdevices (AKM), an industry leader in advanced sensors and analog/digital mixed-signal ICs. Asahi Kasei Microdevices provides customers with unique products by combining the compound semiconductor technology mainly used for magnetic sensors with the ASIC/analog circuit technology based on silicon semiconductors. The new agreement gives design engineers easy access to Asahi Kasei Microdevices' sensors and audio chips for mobile, automotiveindustrial, and consumer markets.

The Asahi Kasei Microdevices portfolio now available from Mouser includes the CZx coreless current sensor ICs. These devices feature creepage and clearance distances of 8mm or more and high accuracy. These current sensor ICs support a wide current range and generate less heat. The CZ3Ax current sensor ICs have two overcurrent detection circuits, and each overcurrent detection threshold can be adjusted from the outside. The CZ37x current sensor ICs feature a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. 

Mouser also offers Asahi Kasei Microdevices' AK5x audio analog-to-digital converters and AK4x audio digital-to-analog converters. These devices implement VELVET SOUND™ technology, which maximizes dynamics and ensures pure, unaltered audio data, prioritizing the accurate capture and reproduction of the source material to achieve high performance and rich musicality. These devices were designed specifically for the high-resolution digital audio era, making them ideal for applications such as AV receivers, set-top boxes, and car-entertainment systems.

Rounding out the Asahi Kasei Microdevices portfolio are infrared LED elements and infrared sensors for non-dispersive infrared (NDIR) type gas sensors. These co-dependent devices utilize epitaxial growth technology for semiconductor thin films. This technology achieves emission wavelength control for the optimum gas absorption wavelength band and high-speed and high-output emission control. The compact design of these infrared LEDs and sensors contributes to the downsizing of gas sensor module design. These devices are suitable for automotive CO2-sensing applications, HVAC, and flame detection.

To learn more about Asahi Kasei Microdevices products available from Mouser, visit https://www.mouser.com/manufacturer/asahi-kasei-microdevices/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Asahi Kasei Microdevices

2026 - Asahi Kasei Microdevices provides a wide portfolio of advanced sensing devices built on compound semiconductor technology and high-end IC products that feature analog/digital mixed-signal technology. These solutions and products expand over various fields, including mobile communication devices, consumer products, automotive electronics devices, household equipment, and industrial equipment.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764