New at Mouser: Arduino Nesso N1 IoT Development Kit for Smart, Edge, and IoT Applications

Nya produktlanseringar

Anslut till oss


Learn more about the Nesso N1 IoT development kit
Learn more about the Nesso N1 IoT development kit

April 22, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new Nesso N1 IoT development kit from Arduino. The Nesso N1 is a powerful, compact, and ready-to-go development kit that brings the full flexibility of the Arduino ecosystem to connected devices and remote monitoring for smart homes, edge computing nodes, industrial automation, wearable sensors, and environmental monitoring applications.

The Arduino Nesso N1 IoT development kit, available from Mouser, is equipped with the Espressif Systems ESP32-C61 Wi-Fi® 6 and Bluetooth® 5.3 (LE) SoC microcontroller, a single-core 32-bit RISC-V CPU operating at up to 160 MHz. A key advantage of the ESP32-C61 is its external PSRAM support, which provides greater software development flexibility, allowing larger data buffers, additional functionality, and future upgrades with less time spent on memory optimization. Packaged in a compact, all-in-one IoT development kit, the Nesso N1 is designed for remote monitoring and automation applications and supports multiple wireless protocols. These protocols include Wi-Fi 6, Bluetooth 5.3, Thread®, and LoRa® into a sleek, portable form factor with an integrated 1.14" touch display and rechargeable 250mAh battery. The Nesso N1 Kit features 16 MB NOR Flash and 512 kB SRAM (providing ample memory for IoT applications), built-in sensors, including a 6-axis IMU, a passive buzzer, an infrared transmitter, and expansion capabilities via Grove, Qwiic, and M5StickC HAT-compatible connectors.

The kit can be programmed with the Arduino IDE, MicroPython, or UIFlow (2.0), and integrates seamlessly with Arduino Cloud for remote device management and data visualization. Arduino Cloud offers tailored solutions to efficiently connect, control, and monitor IoT devices. Build and manage connected projects seamlessly with a wide range of compatible Arduino or ESP-based boards and support for third-party devices using Python, MicroPython, JavaScript, or Node-RED. Designed in collaboration with M5Stack, a leading provider of stackable IoT modules and developer-friendly tools, Nesso N1 is an ideal companion for building scalable prototypes or full-fledged connected solutions.

To learn more, visit https://www.mouser.com/new/arduino/arduino-nesso-n1-kit/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Arduino

2026 - Arduino is the leading open-source hardware and software company in the world. Born to provide an easy-to-use platform for anyone making interactive projects, Arduino has reached a growing community and adapted to new needs and challenges, branching out into products for IoT, wearables, 3D printing, and embedded environments. As of today, the Arduino community includes over 33 million estimated active users. With the Pro range, Arduino supports companies that are interested in going beyond the concept and rapid prototyping phase, to start mass production with the support of a qualified industrial partner and high-performance technological solutions.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764