Authorized Distributor Mouser Electronics Offers Engineers the Latest Solutions from Arduino
August 22, 2024 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is stocking the newest products and solutions from Arduino, a global leader in open-source hardware and software. Arduino products are designed from inception to provide an accessible platform and ecosystem for creativity and innovation. Arduino's solutions offer a powerful answer to the talent shortage in engineering and break free from vendor lock-in with a robust line of open-source products enabling IoT, automation, Industry 4.0, and machine learning at the edge.
The following are just a few of the popular Arduino products available from Mouser:
The Nano Matter (ABX00112) combines Arduino's user-friendly approach with the powerful MGM240S multi-protocol module from Silicon Labs. The Nano Matter's versatile connectivity options, including Bluetooth® Low Energy and OpenThread®, make it ideal for projects requiring low-power efficiency and broad connectivity. This enables makers and professionals to work with Matter, an emerging standard for IoT devices while taking advantage of the Nano's low-power and compact design.
The Pro Opta® Ext D1608x is designed to enhance the Arduino Opta micro programmable logic controller (PLC) with the addition of 16 programmable voltage inputs and eight electromechanical relays to operate automation applications. The D1608x manages the I/Os from the Opta base unit seamlessly, taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.
The Arduino Pro 4G module is a turnkey solution for adding fast, reliable 4G connectivity to applications such as smart city infrastructure, industrial automation, and more. The Pro 4G module connects devices through Arduino Cloud, simplifying error analysis, firmware updates, and remote maintenance. The global variant of the Pro 4G module also offers GNSS capability, making it ideal for fleet management and asset tracking. The module is compatible with Arduino's Portenta Mid (ASX00055) and Portenta Max (ABX00043) carrier boards.
The UNO R4 microcontroller board, powered by a Renesas 32-bit Arm® Cortex®-M4 processor, offers an exceptional prototyping and embedded platform for a wide range of IoT and industrial applications. With a wide variety of compatible modules that can be connected via the Qwiic I2C connector, combined with the large ecosystem of shields for UNO already in the market, the UNO R4 provides an unprecedented plug-and-play experience that allows the creation of projects without soldering, breadboards or manual wiring.
To learn more about the selection of popular Arduino products available from Mouser, visit https://www.mouser.com/manufacturer/arduino/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Arduino is the leading open-source hardware and software company in the world. Born to provide an easy-to-use platform for anyone making interactive projects, Arduino has reached a growing community and adapted to new needs and challenges, branching out into products for IoT, wearables, 3D printing, and embedded environments. As of today, the Arduino community includes over 33 million estimated active users. With the Pro range, Arduino supports companies that are interested in going beyond the concept and rapid prototyping phase, to start mass production with the support of a qualified industrial partner and high-performance technological solutions.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.