Mouser Electronics Unveils Technical Resource Site for Engineering Smart Home Devices

För omedelbar lansering

Anslut till oss


November 30, 2023Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, explores how to seamlessly connect, control, and automate all our home devices with its all-encompassing Smart Home resource center. Mouser makes it easy and accessible to navigate complex networks including Matter, Thread, and Wi-Fi 6, helping electronic design engineers keep up with the latest trends. Smart home systems that were once siloed can be designed to work together.

Informative articles, such as how to use Microchip's integrated graphics and touch curiosity kit to enable home automation, enable users to gain knowledge from tailored content, backed by decades of expertise from top industry leaders. Mouser has partnered with leading manufacturers to create this exclusive resource hub that documents innovative solutions and cutting-edge products to support designers and industry professionals in their home projects. Readers will be empowered to build a smarter home with dozens of engaging eBooks, articles, and blogs detailing the significant advancements in connectivity.

Mouser stocks the industry’s widest selection of semiconductors and electronic components, including the following solutions for smart home applications:

  • Qorvo Wi-Fi 6 and 6E Solutions delivers broader coverage for the entire smart home, office building, or outdoor space. With multiple RF standards coexisting with Wi-Fi networks, Qorvo’s BAW (Bulk Acoustic Wave) filter technology helps designers meet system-level specifications in Wi-Fi 6 and 6E while mitigating cross-over interferences. It supports applications like office buildings, wireless routers, smart homes, and more.
  • Nordic Semiconductor nRF7002 Wi-Fi 6 Companion IC provides seamless connectivity and Wi-Fi-based location and is designed to be used alongside Nordic’s existing nRF products, as well as a wide range of non-Nordic host devices. It features an nRF5340 host processor connected to the nRF7002 via QSPI.
  • M5Stack M5GO IoT Starter Kit V2.7 is a cost-effective kit that contains core controller M5GO + 6 expansion units with different functions. It features a Microsoft Azure authentication device, 16MB flash, and an integrated HD IPS display panel with various hardware peripherals. The kit offers finely tuned RF circuitry for stable and reliable wireless communication and a 2-inch IPS display panel. This kit is ideal for STEM education, smart homes, IoT controllers, and more.
  • Espressif Systems ESP32-C6-DevKitC-1 Development Board integrates complete Wi-Fi, Bluetooth® LE, Zigbee®, and thread functions, with ports to supply power to the board, as well as for communication with the ESP32-C6 chip. The development board is well suited for applications like industrial automation, healthcare, and smart homes.
  • Amphenol RF External Antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly to a PCB. These antennas are available as either monopoles or dipoles and are typically used for higher power transmission and reception. These antennas are ideal for wireless routers, set-top boxes, WLAN/WWAN, surveillance cameras, and IoT applications.

To learn more, visit https://resources.mouser.com/smart-home/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764