Mouser Electronics and Ampleon Enter Global Distribution Agreement to Deliver RF Power Solutions
June 25, 2025 – Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, today announces a global distribution agreement with Ampleon, a semiconductor manufacturer specializing in radio frequency innovation and technology. Ampleon, based in Nijmegen, Netherlands, has been a leader in RF power solutions for nearly 60 years, with innovative RF solutions based on GaN and LDMOS technologies. Ampleon's portfolio offers flexibility in scaling design and production for any volume and addresses a wide range of applications, including 5G infrastructure, industrial, medical, navigation, broadcast communications, and safety radio.
Ampleon's ART1K6FH and ART2K0FE LDMOS RF power transistors, available from Mouser, are based on Advanced Rugged Technology (ART). The ART series novel Silicon LDMOS nodes are engineered to obtain a high drain-source breakdown while maintaining a low output capacitance, enabling rugged transistors with high transconductance in the frequency range from HF through UHF. The 1600W ART1K6FH power transistors offer a 1 to 425 MHz frequency range, and the unmatched 2000W ART2K0FE power transistors offer a 1 to 400 MHz frequency range. These devices provide coverage for various ISM, broadcast, and communications applications, delivering high efficiency and excellent thermal stability/ruggedness with no device degradation. Both devices are offered in SOT539AN, SOT539BN, and SOT1248C air-cavity ceramic packages.
The BLF981 and BLF981S LDMOS power transistors are designed for broadcast, industrial, avionics, non-cellular and industrial, scientific and medical (ISM) communications applications. The excellent ruggedness of these devices makes them ideal for digital and analog transmitter applications in the frequency range from HF to 1400 MHz. The BLF981 is housed in an SOT467C package, while the BLF981S comes in an SOT467B package, both supporting robust thermal management and long-term reliability.
The CLP24H4S30P GaN-SiC HEMT is a high-efficiency 30W power transistor designed for continuous wave (CW) applications within the 2400 to 2500 MHz frequency range. Suitable for use in industrial, scientific, medical, and consumer cooking systems, the Ampleon CLP24H4S30P offers excellent power performance and thermal stability. Housed in a compact 7 x 7 mm DFN surface-mount package, the CLP24H4S30P is ideal for compact, high-power RF amplifier designs.
To learn more about Ampleon products available from Mouser, visit https://www.mouser.com/manufacturer/ampleon/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Ampleon, headquartered in the Netherlands, is shaped by nearly 60 years of RF power leadership. The company envisions advancing society through innovative RF solutions based on GaN and LDMOS technologies. Ampleon is dedicated to being the partner of choice by delivering high-quality, high-performance RF products with its world-class talent. The portfolio offers flexibility in scaling design and production for any volume and addresses 5G NR Infrastructure, Industrial, Scientific, Medical, Broadcast, Navigation, and Safety Radio applications. Proven reliability, secure supply, and excellent product consistency enable the highest manufacturing yields for customers who benefit from Ampleon being a one-stop partner for RF power solutions.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.