Authorized Distributor Mouser Electronics Offers Engineers the Latest in AI and Edge Technologies from AMD

För omedelbar lansering

Anslut till oss


August 1, 2024Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is an authorized global distributor of the newest products from AMD, a worldwide leader in high-performance and adaptive computing technologies. With over 4,000 products in stock or available to order, Mouser offers a wide portfolio of the latest AMD solutions, providing the building blocks for data centers, artificial intelligence (AI), immersive technology and embedded applications.

The AMD Alveo™ V80 compute accelerator card, available from Mouser, is powered by the AMD Versal™ HBM adaptive system-on-chip (SoC) with integrated HBM2e DRAM for memory-bound applications with large data sets. The card provides FPGA adaptability for broad application across diverse and custom workloads.

The Alveo MA35D media accelerator, also available from Mouser, is an AI-enabled video processing PCIe card powered by an application-specific integrated circuit designed for high-density, ultra-low latency streaming. The accelerator also features an integrated AI processor and dedicated video quality engines designed to evaluate content frame-by-frame and dynamically adjust encoder settings to improve perceived visual quality while minimizing bitrate.

The AMD Kria™ System-on-Modules (SOM) feature a custom-built Zynq UltraScale+™ multiprocessor systems-on-chip (MPSoC), combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The connector-compatible offering of two complementary Kria SOMs is targeted for cost-optimized digital signal processing (DSP) and mid-range Vision AI/Robotics use cases. The Kria SOMs include DDR memory, nonvolatile storage devices, a security module, and a thermal solution and are designed to be plugged into a carrier card with solution-specific peripherals. Application-specific starter kits offered by Mouser include vision AI, robotics, and motor control.

The Versal HBM Series VHK158 evaluation kit, based on the AMD Versal HBM VH1582 adaptive SoC, supports the high memory needs of compute-intensive, memory-bound applications, providing adaptable acceleration for data center, wired networking, test and measurement, and aerospace applications.

To learn more about the newest AMD  products available from Mouser, visit https://www.mouser.com/manufacturer/xilinx/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om AMD / Xilinx

2026 - AMD / Xilinx develops highly flexible and adaptive processing platforms that enable rapid innovation across a variety of technologies, from the endpoint to the edge to the cloud. Specializing in programmable logic devices, Xilinx is the semiconductor company that invented the Field Programmable Gate Array (FPGA), the hardware programmable System on Chip (SoC), and the Adaptive Compute Acceleration Platform (ACAP).

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764