Altera's Agilex 3 FPGA C-Series Development Kit, Now at Mouser, for Edge and Embedded Applications

Nya produktlanseringar

Anslut till oss


Learn more about the Agilex 3 FPGA C-Series development kit
Learn more about the Agilex 3 FPGA C-Series development kit

July 23, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the Agilex™ 3 FPGA C-Series development kit from Altera®. The development kit features a compact tabletop form factor, and an optional daughter card enables the card to plug into a PCIe 3.0 x1 slot. The versatile, power-efficient board is ideal for embedded design applications in the industrial, medical, video, and security industries.

The Agilex 3 FPGA C-Series development kit, now available at Mouser, includes an extensive range of features and connectors for edge and embedded applications. The kit offers DisplayPort 1.4 interfaces that support up to 8K video, MIPI connectors for mobile device cameras and displays, and LPDDR4 memory for efficient performance. The Agilex 3 FPGA C-Series Development Kit allows connectivity to additional peripherals and devices through Raspberry Pi hardware, attached on Top (HAT) add-on boards and Pmod connectors. The kit also includes an onboard USB Blaster III for FPGA programming and configuration, streamlining the development experience.

The development kit is based on Altera's Agilex 3 FPGAs and SoC FPGAs. The Agilex 3 FPGAs and SoC FPGAs bring high performance to power- and cost-efficient designs with Hyperflex™ FPGA architecture and advanced transceiver technology. Agilex 3 devices also feature a novel Enhanced DSP (Digital Signal Processing) with an AI tensor block. The AI tensor capabilities allow developers to accelerate compute for pre-trained AI models with less power and logic utilization compared to traditional FPGA fabrics. The Agilex 3 family features a state-of-the-art security module with encryption, authentication, and tamper protection. Typical applications include smart factory automation, EV charging, video processing, and medical imaging. Select Agilex 3 devices, can migrate from the Agilex 5 FPGA family, to provide customers options to scale their device selection based on their performance, power, and capability requirements. In addition, software tools enable access to Agilex 3 C-Series and Agilex 5 E-Series devices at no cost in the latest version of Quartus® Prime Design Software.

To learn more about the Agilex 3 FPGA C-Series development kit, visit https://www.mouser.com/new/altera/intel-agilex-3-dev-kit/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Altera

2026 - Altera is a leading supplier of programmable hardware, software, and development tools that empower designers of electronic systems to innovate, differentiate, and succeed in their markets. With a broad portfolio of industry-leading FPGAs, SoCs, and design solutions, Altera enables customers to achieve faster time-to-market and unmatched performance in applications spanning data centers, communications, industrial, automotive, and more.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764