New eBook from Mouser, Analog Devices and Samtec Offers Expert Perspectives on Signal Integrity
July 30, 2024 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, announces a new eBook in collaboration with Analog Devices, Inc. (ADI) and Samtec, exploring the challenges and nuances involved in maintaining signal integrity in our connected world.
Between smartphones, computers and emerging fields like the Internet of Things, nearly every device in our lives is interconnected in some capacity. In 13 Experts on Signal Integrity in Radio-Frequency and High-Frequency Designs, ADI and Samtec address this by offering industry-leading components and design solutions. This eBook explores the significance of signal integrity in RF and high-frequency designs and provides solutions to meet the growing demands of modern electronics, especially in mission-critical fields like medical and automotive. The eBook highlights many of the products that both ADI and Samtec offer to allow customers to leverage both companies' design experience, thus enabling them to easily achieve high signal integrity and meet their system design requirements with adequate specification, margin, and reliability.
ADI's ADF4368 microwave wideband synthesizer offers clean, ultra-low jitter frequency synthesis from 800 MHz to 12.8 GHz. The need for sub-harmonic filters is eliminated due to no internal doubler required, simplifying design and reducing BOM costs.
ADI's ADL8112 low-noise amplifier (LNA), available to order, provides broadband operation from 10 MHz to 26.5 GHz. The integration of an amplifier and two single-pole, four-throw (SP4T) reflective switches allows multiple paths through the device. With the integration of power supply decoupling capacitors, minimal external power supply decoupling is required.
ADI's ADPA7009-2 GaAs pHEMT MMIC power amplifier provides a gain of 17.5 dB, an output power for 1dB compression (OP1dB) of 28 dBm, and a typical output third-order intercept (OIP3) of 34.5 dBm at 20 GHz to 35 GHz. The RF input and outputs are internally matched and DC-blocked for easy integration into higher-level assemblies. Most of the typically required external passive components for operation are integrated, facilitating a small, compact printed circuit board (PCB) footprint.
The Samtec AcceleRate® HD ultra-dense mezzanine strips are super-dense micro interconnects with up to 240 total inputs/outputs (I/Os). These connectors are PCIe® Gen 5 compatible, support 56 Gbps PAM4 (28 Gbps NRZ) applications, and feature an Edge Rate® contact system that is optimized for signal integrity performance.
The SEARAY™ SEAF and SEAM connectors are high-density open-pin-field arrays. The open-pin design gives customers the ability to simultaneously run differential -pairs, single-ended signals, and power through the same 28+ Gbps interconnect. SEARY's breakout region is simplified by utilizing Samtec's proprietary Differential Vias™ technology. This method enables wider routing channels with a 2:1 ground-to-via ratio, improves signal integrity at high data rates, and lowers overall cost.
The HSEC8-RA high-speed edge card connectors feature Samtec's rugged Edge Rate contact system and are designed for signal integrity and multiple mating cycles. These connectors offer superior impedance control, reduced broadside coupling (crosstalk), and a 1.2 mm contact wipe distance.
To learn more about ADI, visit https://www.mouser.com/manufacturer/analog-devices/. To learn more about Samtec, visit https://www.mouser.com/manufacturer/samtec/.
To read the 13 Experts on Signal Integrity in Radio-Frequency and High-Frequency Designs eBook, visit https://analog.mouser.com/adi-ebooks/13-experts-on-signal-integrity/. To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.