Analog Devices’ MAX32690 Arm Cortex-M4F Microcontroller with BLE 5.2 for Industrial and Wearables, Now at Mouser

Nya produktlanseringar

Anslut till oss


March 26, 2023Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the MAX32690 microcontroller (MCU) from Analog Devices, Inc. (ADI). Combining all the necessary processing horsepower with the ease of connectivity and Bluetooth® required for a variety of consumer and industrial Internet of Things (IoT) applications, the MAX32690 is an ideal ultra-efficient MCU for battery-powered applications presented in an advanced system-on-chip (SoC) offering.

The ADI MAX32690 MCU, available from Mouser Electronics, features a 120 MHz Arm® Cortex®-M4F CPU with a Floating-Point Unit (FPU) for arithmetic calculations and instructions, along with an ultra-low-power, 32-bit RISC-V (RV32) coprocessor to help in offloading data processing. The SoC, equipped with multiple low-power oscillators, offers external crystal support (32MHz required for Bluetooth LE) and provides 3MB of internal Flash and 1MB of internal SRAM, with external Flash and SRAM expansion interfaces also available. The robust offering of on-chip communication interfaces has multiple QSPI, UART, CAN 2.0B and I2C serial high-speed interfaces, plus one I2S port for connecting to an audio codec. All interfaces enable efficient DMA-driven transfers between the peripheral and memory, and a 12-input (8x external), 12-bit SAR ADC samples analog data at up to 1 megasamples per second (Msps).

The MAX32690's Bluetooth 5.2 low energy (LE) radio supports multiple modes, including mesh, long-range (coded), and high-throughput, with the device's RISC-V core freeing up the programmer from BLE interrupt latency concerns by handling timing-critical controller tasks. LE Audio hardware implemented with the software codec is provided separately. For IP data/security concerns, the MAX32690 offers a Cryptographic Toolbox (CTB) that features a modular arithmetic accelerator (MAA) for quick elliptic curve digital signature algorithm (ECDSA), an advanced encryption standard (AES) engine, TRNG, SHA-256 hash and secure boot loader. Two quad-SPI execute-in-place (SPIXF and SPIXR) interfaces (up to 512MB each) are also included to expand internal code and SRAM space off-chip.

The MAX32690 MCU is available in a 68-lead TQFN-EP (0.40 mm pitch) package and a 140-bump WLP (0.35 mm pitch) package. The device is suitable for industrial environments and is specified at a temperature range of -40 °C to +105°C. Target applications include wired and wireless industrial communications, wearable and hearable fitness and health devices, wearable wireless medical devices, IoT and IIoT, and asset tracking. The MAX32690 is supported by an evaluation kit (MAX32690EVKIT#), which is also available for purchase on the Mouser website.

To learn more, visit https://www.mouser.com/new/analog-devices/adi-max32690-mcus/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764