New eBook from Mouser Electronics and Analog Devices Offers Insights into Design Challenges for Testing and Instrumentation

För omedelbar lansering

Anslut till oss


August 15, 2024 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a new eBook in collaboration with Analog Devices, Inc. (ADI), a global semiconductor leader that bridges the physical and digital worlds to enable breakthroughs at the Intelligent Edge, exploring the world of high-performance instrumentation and the crucial role that ADI's precision technology, as well as its high-speed and RF solutions, play in enabling cutting-edge advancements in test and measurement applications.

The Role of Instrumentation in Modern Technology gives a deep dive into the ever-increasing demands for precision, speed, and efficiency in modern test and measurement instruments and how ADI's technology portfolio empowers engineers to overcome these challenges, unlocking new possibilities. With ADI solutions already making a tangible impact across multiple industries and scientific disciplines, electronic test and measurement is vital to a whole range of activities, from simple voltage and current measurements to complex signal analysis and system diagnostics. The eBook features many of ADI's products that help bridge these challenges:

ADI's ADL5960 10 MHz to 20 GHz network analyzer front end includes a bidirectional resistive bridge, down-conversion mixers, programmable IF amplifiers and filters, and a versatile local oscillator (LO) interface.

Mouser also offers the AD4630-24 and AD4632-24 dual channel 24-bit SAR ADCs. These devices feature simultaneous sampling, Easy Drive™, and 2MSPS or 500kSPS for medical and scientific applications.

The ADA4510-2 RRIO Op Amps, also available from Mouser, are high-precision, dual-channel amplifiers with a 40V capability that suit signal chain applications like sensing, conditioning, and output drives.

ADI's ADuM340E/ADuM341E/ADuM342E 5.7kVRMS quad digital isolators incorporate a high-speed, complementary metal-oxide semiconductor (CMOS) with back-to-back monolithic air core transformer technology based on iCoupler® technology, allowing compatibility with lower voltage systems to enable voltage translation functionality across the isolation barrier.

To learn more about ADI, visit https://www.mouser.com/manufacturer/analog-devices/.

To read the new e-book, visit https://analog.mouser.com/adi-ebooks/8-industry-experts-discuss-the-role-of-instrumentation-in-modern-technology/.

To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764