Mouser Electronics and Analog Devices Deliver Expert Perspectives on Flexible Manufacturing in New eBook
April 11, 2024 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, announces a new eBook in collaboration with Analog Devices, Inc. (ADI) focusing on how production facilities can achieve greater throughput, product quality, and cost-efficiency than ever before through a flexible manufacturing approach.
In 10 Experts on Flexible Manufacturing, subject matter experts from ADI and other technology companies discuss how today's sensors, robotic subsystems, and AI-enabled compute units allow factories to adapt fabrication and production with more flexibility. This enables production facilities to achieve greater throughput, product quality and cost-efficiency than ever before. At the same time, improved processes and control can help facilitate a more sustainable manufacturing process that wastes less energy and materials. The eBook also highlights many of ADI's products that help bring flexible manufacturing to life.
The EVAL-ADTF3175D-NXZ time of flight (ToF) evaluation kit, available from Mouser, showcases the ADTF3175 ToF module with ADI's ADSD3500 image signal processor, available to order. The ADTF3175 ToF module enables industrial applications, from robot manipulation to machine vision, object avoidance, and object measurement.
The GMSL™ Serializer and Deserializer products, such as the MAX96717 and MAX96724, are robust and simple solutions that enable advanced sensing and perception for autonomous applications. These devices allow the connection of MIPI CSI-2 cameras and sensors to the application's processor over a single cable, along with real-time, high-bandwidth forward data from the sensors, bidirectional control and power signals. Additional features, like reference clocks over reverse, adaptive equalization, and so on, can also be employed to simplify the system design while maintaining very high levels of data integrity.
The ADXL359 MEMS inertial measurement unit (IMU) is designed to integrate accurate, multi-axis inertial sensing into industrial systems. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time.
Data security is a critical concern in flexible manufacturing, especially given its reliance on communication. The MAXQ1065 and DS28S60 DeepCover® cryptographic controller and coprocessor can play a crucial role in ensuring that only authorized entities can access sensitive data on the factory floor.
To learn more about Analog Devices, visit https://www.mouser.com/manufacturer/analog-devices/.
To read the 10 Experts on Flexible Manufacturing eBook, visit https://www.mouser.com/news/adi-mg-flexible/adi-10-experts-flexible-manufacturing-ebook.html.
To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.