New eBook from Mouser and Analog Devices Explores Power Efficiency and Robustness in Electronics Design
October 28, 2024—Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, today announces a new eBook in collaboration with Analog Devices, Inc. (ADI), highlighting essential strategies for optimizing power systems. In Powering the Future: Advanced Power Solutions for Efficiency and Robustness, subject matter experts from ADI and Mouser offer in-depth analyses of the most important components, architectures and applications in power systems.
In every industry, innovative designers and manufacturers are creating the next technologies that will make our lives smarter, faster, and more efficient. Building in reliable and efficient power systems allows designers to reduce solution size and cost, minimize energy use, and accelerate time to market.
Chapters in the eBook discuss effective electromagnetic interference (EMI) management, reducing equivalent series resistance (ESR) and equivalent series inductance (ESL) in switching power supplies and managing power supply noise with voltage supervisors. Other topics include buck-boost circuits, enhancing system robustness with ideal diodes and eFuses, and leveraging gallium nitride (GaN) technology for improved efficiency.
ADI has a long history in the field of power management and offers customers a broad portfolio of solutions, many of which are highlighted in the eBook. The LT3046 linear regulator features ADI's ultra-low noise and ultra-high power supply rejection ratio (PSRR) architecture for powering noise-sensitive applications. The MAX16162 is an ultra-low current, single-channel supervisory IC designed to monitor the power supply voltage, enabling the target microcontroller or microprocessor to leave the reset state and begin operating.
The LTM8080 is a super low-noise, dual output DC/DC μModule regulator with patented silicon, layout and packaging innovations, specifically designed to power digital loads while reducing switching regulator noise for data converters, RF transmitters, FPGAs, op-amps, transceivers, medical scanners and more. The LT8418 half-bridge GaN driver features integrated top and bottom driver stages, driver logic control, and protections. The driver can be configured into synchronous half-bridge, full-bridge topologies or buck, boost, and buck-boost topologies. The LTC7890/1 synchronous step-down controllers are high-performance, DC-DC devices that drive N-channel synchronous GaN field-effect transistor (FET) power stages from input voltages up to 100V. These controllers offer a solution to challenges traditionally faced when using GaN FETs. The devices simplify the application design with no protection diodes or additional external components needed compared to silicon metal-oxide-semiconductor field-effect transistor (MOSFET) solutions.
To learn more about ADI, visit https://www.mouser.com/manufacturer/analog-devices/.
To read the new eBook, visit https://resources.mouser.com/manufacturer-ebooks/adi-powering-the-future-advanced-power-solutions-for-efficiency-and-robustness/.
To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.