Authorized Distributor Mouser Stocking Wide Selection of Analog Devices’ Data Conversion, Power Management and Signal Conditioning Solutions
February 27, 2025—Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, continues to expand its selection of the newest high-performance analog, mixed-signal and digital signal processing (DSP) integrated circuits from Analog Devices, Inc. (ADI), a global semiconductor leader. Mouser offers over 70,000 ADI products available to order, including over 42,000 in stock and ready to ship.
The ADI ADMT4000, available from Mouser, is a single-chip multiturn position sensor with an absolute measurement range of 46 turns (16560°). This unique design eliminates the backup power supplies and gear mechanisms required for typical position sensors and encoders, simplifying design and lowering cost. The sensor is non-contacting and is accurate to ±0.25° over the complete measurement range. The device is ideal for applications such as robot/cobot arm joint positioning and TPO tracking in industrial automation, machine tools, or medical equipment applications.
The LTM4682 μModule® is a 31.25A quad or 125A single step-down power DC/DC regulator optimized for high bandwidth and transient responses. The device features remote configurability and telemetry monitoring of power management parameters over PMBus. The LTM4682 is suitable for multi-rail processor power management, such as required by FPGAs and data centers.
The AD4857, available to order from Mouser, is a fully buffered, 8-channel simultaneous sampling, 16-bit data acquisition system (DAS). Operating from a 5 V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4857 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. Applications for the AD4857 include automatic test equipment, instrumentation and control systems, semiconductor manufacturing, and more.
The ADXL380 3-axis MEMS accelerometer features selectable measurement ranges to support ±4 g, ±8 g, and ±16 g. This accelerometer enables precision applications with minimal calibration, and the device’s low noise density and low power features allow accurate measurements of audio signals or heart sounds, even in high-vibration environments. These features include a built-in micropower temperature sensor, single tap, double tap, and triple tap detection, and a state machine to prevent false triggering. The ADXL380 is ideal for audio and active noise cancellation, wearables, low-power motion detection, condition monitoring, and more.
In addition to stocking the latest solutions, Mouser also regularly collaborates with ADI to produce engaging, informative eBooks on cutting-edge technologies that engineers want to know more about. The eBooks focus on a wide range of topics, such as designing efficient power solutions, the role of instrumentation in modern technology, and how production facilities can achieve greater productivity through a flexible manufacturing approach.
To learn more about the full spectrum of ADI products available from Mouser, visit https://www.mouser.com/manufacturer/analog-devices/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.