NXP Semiconductors' Highly-Configurable, Industrial-Grade NAFEx88 Analog Front End Now Available from Mouser
September 3, 2024 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the NAFEx88 analog front-end (AFE) ICs from NXP Semiconductors. The industrial-grade NAFEx88 AFE ICs are highly configurable and versatile, with eight universal input channels. The NAFEx88 AFE ICs meet the precise measurement requirements of data acquisition systems, industrial automation and process control, and programmable logic controllers (PLC).
The NXP Semiconductors NAFEx88 AFEs, now available at Mouser, integrate low-leakage, high-voltage (HV) fast multiplexers, low-offset and low-drift programmable gain amplifiers (PGA), and buffers. The ICs feature eight configurable HV inputs that support single-ended or differential ranges up to ±25V. Each input can be independently configured for voltage, current, resistance, Resistance Temperature Detector (RTD), and thermocouple. The NAFEx88 AFE ICs achieve 0.005% full scale (FS) accuracy at room temperature after user calibration and maintain 0.1% FS accuracy across the -25°C to 105°C temperature range. The HV analog pins are diode-protected internally for electromagnetic compatibility (EMC) and miswiring scenarios.
The ICs also include a diagnostic system for anomaly detection and prediction, as well as CRC error detection. The NAFEx88 ICs feature a high data-rate 24-bit Delta-Sigma Analog-to-Digital Converter (ADC), as well as precise voltage and current excitation sources. The ICs feature an operating temperature range of -40°C to 125°C and are delivered in a 64-pin, 9 mm2 x 0.85 mm HVQFN package. The NAFE13388 and NAFE73388 ICs are factory-calibrated, while the NAFE13188 IC is non-factory calibrated. The NAFE73388 supports high-speed data rates up to 576 kSPS.
The NAFEx88-EVB evaluation board provides an easy-to-use evaluation platform for the NAFEx88 AFE ICs. The evaluation board supports voltage, current, RTD, and thermocouple measurements for quick and easy development. The evaluation board is also available in a kit (KITNAFE13388-EVB), which includes a microcontroller board for further ease of use.
To learn more about the NXP Semiconductors NAFEx88 AFE ICs, visit https://www.mouser.com/new/nxp-semiconductors/nxp-nafex88-afe-ics/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.