NXP i.MX RT117F EdgeReady Crossover Processors for 3D Facial Recognition, Now at Mouser
November 29, 2022 – Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now stocking the i.MX RT117F crossover processors from NXP Semiconductors. Expanding on NXP’s top-rated EdgeReady portfolio, the i.MX RT117F crossover processors offer a low-cost, embedded, secure 3D facial recognition solution. This innovative solution enables developers of smart locks and other access control systems to add machine learning-based secure facial recognition capabilities quickly and efficiently to smart homes and smart Industrial Internet of Things (IIoT)-based applications utilizing NXP's eIQ® machine learning software.
The i.MX RT117F crossover processors feature NXP's advanced implementation of the Arm® Cortex®-M7 CPU core with 2 MBytes of on-chip SRAM, running at up to 1 GHz to provide higher performance, faster, more accurate facial recognition, improved power efficiency and an overall better user experience. Along with its dual-core processing and security features, the i.MX RT117F also provides a 2D graphics processing unit (GPU), two Gigabit Ethernet ports (and one 10/100 port), two High-Speed USB OTG with PHY, and support for a MIPI display and camera. The combined solution of the i.MX RT117F crossover processor, with a high-performance 3D structured light module (SLM) camera, helps deliver the performance and security of 3D facial recognition at the edge, addressing privacy concerns and eliminating latency typically associated with cloud-based alternatives.
The i.MX RT117F also includes a license to run NXP's facial biometric authentication library. The comprehensive library hosts a robust offering of camera drivers, image capture and pre-processing tools, face detection, tracking, alignment and recognition tools, wireless drivers, automation scripts and more.
To complement the i.MX RT117F crossover processors for development, Mouser is also stocking the SLN-VIZN3D-IOT development kit. The kit implements an onboard i.MX RT117F processor for secure facial recognition with 3D liveness detection and features fully integrated turnkey software for quick out-of-the-box operation. Additionally, the kit includes an available remote registration capability to allow end-users to register their faces from mobile devices.
To learn more about NXP's i.MX RT117F crossover processors, visit https://www.mouser.com/new/nxp-semiconductors/nxp-i-mx-rt117f-processors/.
To learn more about the SLN-VIZN3D-IOT development kit, visit https://www.mouser.com/new/nxp-semiconductors/nxp-sln-vizn3d-iot-dev-kit/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.