Microchip PIC18-Q43 8-Bit Microcontrollers for Real-Time Control Now at Mouser

Nya produktlanseringar

Anslut till oss


Microchip PIC18-Q43 8-Bit Microcontrollers for Real-Time Control Now at Mouser

June 2, 2020 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking PIC18-Q43 8-bit microcontrollers from Microchip Technology.

Microchip PIC18-Q43 microcontrollers combine versatile and easy-to-use Core Independent Peripherals (CIPs) with advanced interconnection capabilities to enable effortless sophisticated hardware customization. The CIPs enable the microcontroller to accomplish tasks in hardware while freeing up the CPU to focus on more complex system tasks or go to sleep to save power. Because they offload timing-critical and core-intensive functions from the CPU, they eliminate the need for additional code and external components, reduce power consumption, and allow for deterministic response time and decreased validation time.

These 28-, 40- and 48-pin microcontrollers are equipped with Direct Memory Access (DMA), Configurable Logic Cells (CLCs), 16-bit PWMs, a 12-bit analog-to-digital converter with computation (ADCC), and multiple communication interfaces. This combination of peripherals simplifies the creation of customized hardware-based functions, improves system response and reduces the number of external components and code development time.

The PIC18-Q43 family is supported by the PIC18F57Q43 Curiosity Nano board, along with Microchip's MPLAB® X IDE and MPLAB Xpress IDE development environments and MPLAB Code Configurator (MCC) — a free software plug-in that provides a graphical interface to configure peripherals and functions specific to an application.

The PIC18-Q43 microcontrollers are well suited for a wide range of real-time control applications including industrial control, consumer, automotive, motor control, capacitive touch sensing, and Internet of Things (IoT).

To learn more, visit https://www.mouser.com/new/microchip/microchip-pic18-q43-microcontroller/.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Microchip Technology

2026 - Microchip Technology Inc. är en ledande leverantör av mikrokontroller, blandade signaler, analoga lösningar och Flash-IP lösningar, som tillhandahåller produktutveckling med låg risk, lägre totalkostnad för system och snabbare tid till marknaden för tusentals olika kundtillämpningar över hela världen. Microchip med huvudkontor i Chandler, Arizona, erbjuder enastående teknisk support tillsammans med tillförlitlig leverans och kvalitet.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764