Maxim’s DS28C40 DeepCover Authenticator, Now at Mouser, Protects Automotive Data Security
January 27, 2020 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the DS28C40 DeepCover automotive secure authenticator from Maxim Integrated.
The DS28C40 provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. The device integrates a FIPS/NIST true random number generator (TRNG), 6 kbits of one-time programmable (OTP) memory for user data, keys and certificates, one configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). The ECC public/private key capabilities operate from the NIST defined P-256 curve and include FIPS 186-4 compliant ECDSA signature generation and verification to support a bidirectional asymmetric key authentication model. The SHA-256 secret-key capabilities are compliant with FIPS 180 and allow flexibility when used either in conjunction with ECDSA operations or independently for multiple HMAC functions. Authentication algorithms built into the IC eliminate device-level development of code, while the industry-standard I2C interface and low software overhead on the host side help simplify design integration.
As an AEC-Q100 Grade 1 solution for automotive systems, this authenticator IC reduces the design complexity and software vulnerability of current approaches to ensure only genuine components are used for many electronic systems, such as advanced driver assistance systems (ADAS) and electric vehicle (EV) batteries. Other applications include IoT node crypto-protection, secure authentication of accessories and peripherals, secure storage of cryptographic keys for a host controller, and secure boot or download of firmware and/or system parameters.
To learn more, visit https://www.mouser.com/new/maxim-integrated/maxim-ds28c40-authenticator/.
With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Maxim Integrated, ett konstruktionsföretag för konstruktörer, finns för att lösa konstruktörernas tuffaste problem och stärka innovationen inom konstruktion. Företagets breda sortiment av högeffektiva halvledare, kombinerat med verktyg och en support i världsklass, möjliggör viktiga analoga lösningar, inklusive effektiv och noggrann mätning av effekt, tillförlitliga anslutningsmöjligheter och robust skydd tillsammans med intelligent bearbetning. Konstruktörer inom tillämpningsområden såsom bilindustri, kommunikation, konsument, datacenter, hälsovård, industri och IoT litar på att Maxim hjälper dem att snabbt utveckla mindre, smartare och säkrare konstruktioner. Läs mer på https://www.maximintegrated.com.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.