Mouser Delivers ADLINK Technology’s New Express-HL, a High Performance COM Express Module

För omedelbar lansering

Anslut till oss


Mouser Delivers ADLINK Technology’s New Express-HL, a High Performance COM Express Module
ADLINK Technology Express-HL, a COM Express Type 6 Module

January 30, 2014 – Mouser Electronics, Inc. today announced its offering of the new Express-HL COM Express® Type 6 Modules from ADLINK Technology, featuring the latest 64-bit 4th Generation Intel Core™ i7/i5/i3 which includes a CPU, memory controller, and graphics processor on the same chip.

The ADLINK Technology Express-HL available from Mouser Electronics uses the popular Computer‑on‑Module (COM) form factor, providing a high integration PC in a small footprint. COM Express is the most popular format at only 125mm x 95mm.

The Express-HL is a COM Express Type 6 module. Type 6 modules offer access to all onboard I/O by a double 440‑pin connector. The ADLINK Express-HL features high resolution video output with three independent HDMI, DVI, DisplayPort or SDVO displays via three DDI ports. Bus expansion interfaces for seven PCIe x1 and one PCIe x16 (Gen3) for graphics are available. Other interfaces include four SATA III (6Gb/s), Gigabit Ethernet, four USB 2.0, and four USB 3.0 interfaces.

The Express-HL is specifically designed for developers who need high-level processing and graphics performance in a long product life solution.  Also available are two Starter Kits, each featuring the Express-HL-i7-4700EQ module with either 4GB or 8GB of memory, reference carrier board and active heat sink solution.

To learn more, visit http://www.mouser.com/new/adlink/ADLINK-Express-HL-Kit/.

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About ADLINK Technology

2026 - ADLINK Technology is enabling the Internet of Things (IoT) with innovative embedded computing solutions for edge devices, intelligent gateways, and cloud services. ADLINK's products are application-ready for industrial automation, communications, medical, defense, transportation, and infotainment industries. Their product range includes motherboards, blades, chassis, modules, and systems based on industry-standard form factors, as well as an extensive line of test and measurement products and smart touch computers, displays, and handhelds that support the global transition to always-connected systems. Many products are Extreme Rugged™, supporting extended temperature ranges, as well as shock and vibration.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764