Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules

Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules offer high contrast viewing with vibrant graphics against a deep black background. The OLED display technology is self-illuminating and engineered to provide increased visibility and ensure easy readability from any angle in different environments. Fully compatible with Arduino, the passive-matrix displays implement 6800/8080 serial or parallel interface options for seamless integration with many electronic systems for various applications. Designed to withstand extreme operating conditions, the NHD-2.7-12864WDx operates exceptionally within a temperature range from -40°C to +85°C. These modules feature a built-in SSD1322 controller and require a 3.3V power supply.

Features

  • 2.7" diagonal display size
  • High contrast viewing
  • Yellow or white emitting color options
  • Deep black background
  • Serial/parallel interface
  • Ensures easy readability from any angle
  • Built-in SSD1322 controller
  • Connection types
    • 1x20 thru-hole with 2.54mm pitch
    • 20-Pin Molex connector
  • -40°C to +85°C operating temperature range
  • Self-illuminated
  • RoHS and REACH compliant

Specifications

  • Default jumper settings
    • 3.0V to 3.5V module supply range
    • 375mA maximum module supply current, 345mA typical
  • Jumper option 1
    • 3.0V to 3.5V module supply range
    • 305µA maximum module supply current, 190µA typical
    • 3.0V to 12V boost converter supply range
    • 90mA to 215mA maximum boost converter supply current range
  • Jumper option 2
    • 2.8V to 3.5V module supply range
    • 300µA maximum module supply current, 180µA typical
    • 14.5V to 15.5V OLED panel supply range
    • 70mA maximum OLED panel supply current, 60mA typical
  • 120µA maximum sleep mode current, 25µA typical
  • 85° optimal viewing angle
  • 10µs typical response time
  • 60cd/m2 minimum brightness, 80cd/m2 typical
  • 30,000hrs to 50,000hrs minimum lifetime range
  • 128x64 pixel resolution
  • 15ns rise/fall time
  • 6800-MPU and 8080-MPU parallel interfaces
    • 300ns minimum read clock cycle time
    • 100ns minimum write clock cycle time
    • 10ns (8080-MPU) or 15ns (6800-MPU) minimum address setup time range
    • 0ns minimum address hold time
    • 40ns minimum write data setup time
    • 10ns minimum write data hold time
    • 20ns minimum read data hold time
    • 70ns maximum output disable time
    • 140ns maximum access time
  • 4-wire serial interface
    • 300ns minimum clock cycle time
    • 15ns minimum address and write data setup time
    • 25ns minimum address hold and clock low time
    • 20ns minimum chip select setup and write data hold time
    • 10ns minimum chip select hold time
    • 40ns minimum clock high time
  • 3-wire serial interface
    • 300ns minimum clock cycle time
    • 20ns minimum chip select setup and write data hold time
    • 25ns minimum chip select hold and clock low/high time
    • 15ns minimum write data setup time
Publicerad: 2023-09-18 | Uppdaterad: 2026-03-26