NewAE Technology XC6SLX UFO Target Board

NewAE Technology XC6SLX UFO Target Board (CW308T-S6LX9) enables embedded security analysis testing on the Xilinx Spartan XC6SLX9 FPGA in a TQFP package. The UFO Target Boards then mount onto the UFO Baseboard (CW308), which supplies power, Programming Headers, and a standard 20-pin JTAG Header.

When used with the NewAE Technology XC6SLX UFO Target Board, either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools, the XC6SLX UFO Target Board allows designers to conduct power analysis attacks, clock fault injection, voltage fault injection, and EM fault injection. The included example runs an AES hardware core and sends and receives data using the standard Simple Serial protocol. This sample allows direct usage with the ChipWhisperer software. A Black PCB version is also available (NPCB-CW308T-S6LX9), allowing other Spartan-6 FPGA devices to be used.

NOTE: An external JTAG programmer is required for this target.

Features

  • Offered with Xilinx XC6SLX9-2TQG144C
  • Perform clock and voltage glitching right from ChipWhisperer-Lite or ChipWhisperer-Pro
  • Optional SPI flash footprint allows the use of a board with non-volatile bitstream support
  • Test hardware peripherals, FPGA soft-core processors, and unique hardware encryption designs
  • Requires external JTAG programmer
Publicerad: 2018-03-21 | Uppdaterad: 2023-03-15