Yazaki 58 Series Connectors

Yazaki 58 Series Connectors offer a compact design and a tab width range of 1.2mm to 9.5mm for the male terminals. These connectors are ideal for various automotive applications and are available in sealed (waterproof) and non-sealed versions. Yazaki 58 Series Connectors are offered in a range of various types.

Type S and Type M connectors feature tab widths of 2.8mm and 6.3 respectively and a rear holder for secure terminal positioning. Type L connectors have a 9.5mm tab width and high reliable performance with a separated stainless spring on the female contact for under high current applications. 

Type W and Type X are sealed (waterproof) connectors with 2.8mm and 6.3mm tab widths, respectively, and provide reliable performances with a crimping terminal and water seal rubber at the rear holder. Type Y connectors are sealed (waterproof) with 9.5mm tab widths and offer reliable performance with a separated stainless spring member on the female contact and crimped water seal rubber. Type V connectors are sealed (waterproof) with a 1.2mm tab width and offer reliable performance with a separated beryllium copper spring on the female contact.

 

Features

  • Compact design
  • 1.2mm to 9.5mm tab widths for male terminals
  • Available in sealed (waterproof) and non-sealed versions
Publicerad: 2022-02-15 | Uppdaterad: 2022-04-07