Yazaki 2.8 Series Connectors

Yazaki 2.8 Series Connectors offer a 500VDC isolation resistance, 10mΩ maximum voltage drop, and 22AWG to 14AWG applicable wire size. These connectors are available in sealed and unsealed construction with HPA material for the connectors, copper alloy for male terminals, and copper alloy for female terminals. Yazaki 2.8 Series Connectors provide a 6.8mm vertical terminal pitch, 6.8mm horizontal pitch for sealed connectors, and 5mm horizontal pitch for unsealed connectors.

Specifications

  • HPA connector material
  • Copper alloy (Sn/Au plate) for terminals
  • 10mΩ maximum voltage drop
  • 500VDC, 20MΩ isolation resistance
  • 1000VAC dielectric resistance
  • 22AWG to 14AWG applicable wire size
  • 90N minimum terminal-to-connector retention force
  • 110N minimum connector-to-connector retention force
  • -40°C to +125°C operating temperature range
  • Terminal Pitch
    • 6.8mm vertical
    • 6.8mm horizontal for sealed
    • 5mm horizontal for unsealed
  • Sealing Performance (Air Leak Pressure) - For Sealed Connectors Only
    • 48kPa minimum (pre-heat soak)
    • 28kPa (post-heat soak)

Sealed Construction

Yazaki 2.8 Series Connectors

Unsealed Construction

Yazaki 2.8 Series Connectors
Publicerad: 2022-02-15 | Uppdaterad: 2022-04-12