Yazaki 2.3II Series Connectors

Yazaki 2.3II Series Connectors offer PBT housing, a 10A current capacity, and 3mΩ resistance at low voltage. These connectors feature a double terminal locking system that eliminates terminal push-pull and cannot be mated if the preset terminal spacer is not in the full-lock position. The PBT housing has internal lances and front holders for secure terminal positioning, and the tab width of the male terminal is 2.3mm. Yazaki 2.3II Series Connectors are compact and used in various automotive applications.

Features

  • Compact design
  • 2.3mm tab width of male terminal
  • Internal lances and front holder for secure positioning
  • PBT housing
  • Double terminal locking system
  • Connection Ways
    • Wire-to-wire
    • Wire-to-devices
Publicerad: 2022-02-15 | Uppdaterad: 2022-04-07