Yamaichi Electronics FMS Series Card Connectors

Yamaichi Electronics FMS Series offers a wide range of state-of-the-art card connectors for nearly all SIM and SD cards in various formats. These FMS series SIM card connectors are available in super low-profile, low-profile, and normal dimensions. The FMS series card connector offers push/push, push/lock, and tray mechanisms, along with card presence switches, to ensure smooth extraction and secure connections. These card connectors also offer mounting versions for the top and bottom of the PCB. The FMS series card connectors conform to the GSM 11.11 standard for European mobile phone systems and are RoHS 2011/65/EU compliant. These card connectors support a wide range of customer requirements, from ultra-flat consumer designs to robust designs for harsh industrial or automotive applications.

Features

  • Conforms to the GSM 11.11 standard for European mobile phone systems
  • Push/push, push/lock, or tray mechanisms
  • Card presence switch options
  • Super low-profile (1.4mm), low-profile (1.65mm), standard (2.35mm) versions
  • RoHS 2011/65/EU

Applications

  • Industrial
  • Automotive
Publicerad: 2012-07-31 | Uppdaterad: 2026-05-12