YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses
YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses provide surface-mount, resettable overcurrent protection with a hold current range of 0.05A to 2A. These fuses offer a compact design that saves board space and are AEC-Q200 qualified for automotive environments. SMDH fuses are compatible with high-volume electronic assemblies and provide short-circuit and overcurrent protection. YAGEO SMDH AEC-Q200 High-Temperature PPTC Fuses are suitable for industrial power supplies, powered outputs, junction box protection, actuators, and medium motors.
Features
- AEC-Q200 qualified
- Compact design saves board space
- Fast response to fault current
- Compatible with high-volume electronic assemblies
- Resettable solution
- Overcurrent protection
- Short-circuit protection
Applications
- Actuators and medium motors
- Industrial power supplies
- Automotive ECU and current sensor protection
- Industrial motor drives
- Powered outputs
- Harness/junction box protection
Specifications
- 0.05A to 2A hold current range
- -40°C to +125°C operating temperature range
- 6VDC to 42VDC voltage range
- TÜV/UL compliant
- IATF/TS 16949 certificate
Soldering Parameters
Publicerad: 2025-03-27
| Uppdaterad: 2026-04-28